Flip Flop ICs
A flip flop IC (integrated circuit) is a semiconductor device used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.RS offer an extensive range of high-quality electronic components from leading brands including Nexperia, Texas Instruments, ON Semiconductor and Toshiba.
How do flip flop circu...
Prikazuje se 1-20 od 236 proizvoda
KM 3,897
Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
STMicroelectronics
-
D Type
Single Ended
-
Differential
Positive Edge
Inverting, Non-Inverting
Surface Mount
SO
14
Reset, Set
2
400 ns @ 50 pF
8.75 x 4 x 1.65mm
20 V
-40 °C
50pF
4mm
1.65mm
3 V
8.75mm
+125 °C
onsemi
HCT
D Type
CMOS
TTL
-
-
-
Surface Mount
SOIC
14
-
2
36 ns @ 50 pF
8.75 x 4 x 1.5mm
5.5 V
-55 °C
50pF
4mm
1.5mm
4.5 V
8.75mm
+125 °C
onsemi
HCT
D Type
CMOS
TTL
-
-
Non-Inverting
Surface Mount
SOIC
20
-
1
35 ns @ 50 pF
12.95 x 7.6 x 2.4mm
5.5 V
-55 °C
50pF
7.6mm
2.4mm
4.5 V
12.95mm
+125 °C
onsemi
AC
D Type
TTL
-
-
-
-
Surface Mount
SOIC
20
Master Reset
1
14 ns @ 50 pF
12.95 x 7.6 x 2.4mm
6 V
-40 °C
50pF
7.6mm
2.4mm
2 V
12.95mm
+85 °C
KM 2,252
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
Nexperia
HC
D Type
Single Ended
3 State
Single Ended
Positive Edge
Non-Inverting
Surface Mount
SOIC
16
Master Reset
4
175 ns @ 2 V
10 x 4 x 1.45mm
6 V
-40 °C
50pF
4mm
1.45mm
2 V
10mm
+125 °C
Nexperia
HC
D Type
Single Ended
-
Differential
Positive Edge
Inverting, Non-Inverting
Surface Mount
SOIC
16
Master Reset
4
175 ns @ 2 V
10 x 4 x 1.45mm
6 V
-40 °C
50pF
4mm
1.45mm
2 V
10mm
+125 °C
Nexperia
HC
JK Type
Single Ended
-
Differential
Negative Edge
Inverting, Non-Inverting
Surface Mount
SOIC
14
Reset
2
160 ns @ 2 V
8.75 x 4 x 1.45mm
6 V
-40 °C
50pF
4mm
1.45mm
2 V
8.75mm
+125 °C
Nexperia
HCT
D Type
Single Ended
3 State
Single Ended
Positive Edge
Non-Inverting
Surface Mount
SOIC
20
-
8
32 ns @ 4.5 V
13 x 7.6 x 2.45mm
5.5 V
-40 °C
50pF
7.6mm
2.45mm
4.5 V
13mm
+125 °C
Nexperia
74LVT
D Type
BiCMOS
3 State
Single Ended
Negative Edge, Positive Edge
Non-Inverting
Surface Mount
TSSOP
48
Reset
16
5.6 ns @ 50 pF
12.6 x 6.2 x 1.05mm
3.6 V
-40 °C
50pF
6.2mm
1.05mm
2.7 V
12.6mm
+85 °C
KM 1,721
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
onsemi
HC
D Type
-
CMOS
-
-
Non-Inverting
Surface Mount
SOIC
20
-
1
220 ns @ 50 pF
12.95 x 7.6 x 2.4mm
6 V
-55 °C
50pF
7.6mm
2.4mm
2 V
12.95mm
+125 °C
KM 3,012
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
STMicroelectronics
-
D Type
Single Ended
-
Differential
Positive Edge
Inverting, Non-Inverting
Surface Mount
SO
14
Reset, Set
2
400 ns @ 50 pF
8.75 x 4 x 1.65mm
20 V
-40 °C
50pF
4mm
1.65mm
3 V
8.75mm
+125 °C
KM 3,492
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
...