Logic Comparators
Logic comparators, also known as binary comparators and digital comparators are semiconductor logic ICs (integrated circuits) that has been designed as a combinational circuit for the testing of values represented by one binary word.
What are Logic Comparators?
Logic comparators test whether the value is greater than, less than, or equal to the value represented by another binary ...
Prikazuje se 1-13 od 13 proizvoda
KM 11,135
Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
Texas Instruments
HC
Magnitude Comparator
A<B, A=B, A>B
4
-
Non-Inverting
16
-5.2mA
5.2mA
195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V
19.3 x 6.35 x 4.57mm
19.3mm
-55 °C
+125 °C
6 V
2 V
50pF
KM 10,38
Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
LS
Magnitude Comparator
A=B, A>B
8
Push-Pull
Inverting
20
-0.4mA
24mA
30 ns@ 5 V
24.33 x 6.35 x 4.57mm
24.33mm
0 °C
+70 °C
5.25 V
4.85 V
45pF
KM 5,44
Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
LS
Magnitude Comparator
A<B, A=B, A>B
4
-
Non-Inverting
16
-0.4mA
8mA
45 ns@ 5 V
19.3 x 6.35 x 4.57mm
19.3mm
0 °C
+70 °C
5.25 V
4.75 V
15pF
KM 3,315
Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
Texas Instruments
HCT
Identity Comparator
A=B
8
-
Inverting
20
-4mA
4mA
34 ns @ 4.5 V
24.33 x 6.35 x 4.57mm
24.33mm
-55 °C
+125 °C
5.5 V
4.5 V
50pF
Texas Instruments
HCT
Identity Comparator
A=B
8
-
Inverting
20
-4mA
4mA
34 ns @ 4.5 V
24.33 x 6.35 x 4.57mm
24.33mm
-55 °C
+125 °C
5.5 V
4.5 V
50pF
Texas Instruments
LS
Magnitude Comparator
-
8
Push-Pull
Inverting
20
-0.4mA
24mA
30 ns @ 5 V
24.33 x 6.35 x 4.57mm
24.33mm
0 °C
+70 °C
5.25 V
4.85 V
45pF
Texas Instruments
LS
Magnitude Comparator
-
4
-
Non-Inverting
16
-0.4mA
8mA
45 ns @ 5 V
19.3 x 6.35 x 4.57mm
19.3mm
0 °C
+70 °C
5.25 V
4.75 V
15pF