Translator ICs
Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.
Prikazuje se 1-20 od 294 proizvoda
KM 21,39
Each (bez PDV-a)
Provjerite zalihe
1
Maxim Integrated
-
-
-
Surface Mount
-
SCT0
3 State, Open Drain
6
2.15 x 1.35 x 1mm
Voltage Level Translator
-
-
-
-
-
5.5 V
+85 °C
2.5 V
-40 °C
onsemi
-
-
-
Surface Mount
-
TSSOP
TTL
16
5.1 x 4.5 x 1.05mm
Level Shifter
-
-
-
50pF
280 ns @ 50 pF
18 V
+125 °C
3 V
-55 °C
Maxim Integrated
-
-
-
Surface Mount
-
TQFN
3 State, Open Drain
12
4.1 x 4.1 x 0.75mm
Level Translator
-
-
Bi-Directional
-
600ns
5.5 V
+85 °C
1.65 V
-40 °C
Maxim Integrated
-
-
-
Surface Mount
-
TDFN
3 State, Open Drain
14
3.1 x 3.1 x 0.75mm
Logic Level Translator
-
-
Bi-Directional
-
150ns
5.5 V
+85 °C
1.65 V
-40 °C
onsemi
LCX
-
-
Surface Mount
2
TSSOP
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
24mA
-24mA
CMOS
50pF
7.5 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
Maxim Integrated
-
-
-
Surface Mount
-
TSSOP
3 State, Open Drain
14
5.1 x 4.5 x 0.95mm
Voltage Level Translator
-
-
Bi-Directional
-
1000ns
5.5 V
+85 °C
1.65 V
-40 °C
onsemi
LVX
-
-
Surface Mount
1
TSSOP
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
4mA
-4mA
Low Voltage Translation
50pF
17 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
onsemi
-
-
-
Surface Mount
-
TSSOP
TTL
8
3.1 x 3.1 x 1.95mm
Translator
24mA
-3mA
-
20pF
5.5 ns @ 20 pF
5.25 V
+85 °C
4.75 V
-40 °C
onsemi
HC
-
-
Surface Mount
1
SOIC
3 State
14
8.75 x 4 x 1.5mm
Buffer
7.8mA
7.8mA
-
45pF
18 ns @ 45 pF
2 to 6 V
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
1
TSSOP
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
7.8mA
7.8mA
-
50pF
135 ns @ 50 pF
2 to 6 V
+125 °C
2 V
-55 °C
onsemi
VHC
-
-
Surface Mount
2
TSSOP
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
8mA
-8mA
-
50pF
13.5 ns @ 50 pF
2 to 5.5 V
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
1
SOIC
3 State
20
12.95 x 7.6 x 2.4mm
-
7.8mA
7.8mA
-
50pF
225 ns @ 50 pF
2 to 6 V
+125 °C
2 V
-55 °C
onsemi
-
-
-
Surface Mount
2
UQFN
3 State
12
1.7 x 2 x 0.5mm
Voltage Level Translator
24mA
-24mA
-
-
-
0.9 to 4.5 V
+105 °C
0.9 V
-40 °C
onsemi
LCX
-
-
Surface Mount
1
TSSOP
3 State
20
6.6 x 4.5 x 1.05mm
-
24mA
-24mA
Bi-Directional
50pF
8 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
onsemi
AC
-
-
Surface Mount
2
TSSOP
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
24mA
-24mA
-
50pF
10 ns @ 50 pF
2 to 6 V
+85 °C
2 V
-40 °C
KM 16,828
Each (In a Tube of 74) (bez PDV-a)
Provjerite zalihe
74
Maxim Integrated
-
-
-
Surface Mount
-
TSSOP
3 State
20
6.6 x 4.5 x 0.75mm
Level Translator
-
-
Bi-Directional
-
1000ns
5.5 V
+85 °C
1.65 V
-40 °C
...