Industrial Computers
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Prikazuje se 1-20 od 149 proizvoda
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
73 x 80 x 28 mm
1 Serial and 1 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
73 x 80 x 28 mm
1 Serial and 1 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
80 x 80 x 30.8 mm
2 Ethernet
-
4W
-
8000 MB
-
-
-
-
-
-
Revolution PI
-
4
RevPi Core S
1.5 GHz
IP20
Linux
PiBridge
+12V → +24V DC
96 x 22.5 x 110.5 mm
2 x USB A1
0
10W
Polycarbonate
16GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
-
Revolution PI
-
4
RevPi Core S
1.5 GHz
IP20
Linux
PiBridge
+12V → +24V DC
96 x 22.5 x 110.5 mm
2 x USB A1
0
10W
Polycarbonate
32GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
-
Revolution PI
-
4
RevPi Core S
1.5 GHz
IP20
Linux
PiBridge
+12V → +24V DC
96 x 22.5 x 110.5 mm
2 x USB A
0
10W
Polycarbonate
8GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
-
Revolution PI
-
4
RevPi Core SE
1.5 GHz
IP20
Linux
PiBridge
+12V → +24V DC
96 x 22.5 x 110.5 mm
2 x USB A1
0
10W
Polycarbonate
16GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
-
Revolution PI
-
4
RevPi Core SE
1.5 GHz
IP20
Linux
PiBridge
+12V → +24V DC
96 x 22.5 x 110.5 mm
2 x USB A1
0
10W
Polycarbonate
32GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
-
Revolution PI
-
4
RevPi Core SE
1.5 GHz
IP20
Linux
PiBridge
+12V → +24V DC
96 x 22.5 x 110.5 mm
2 x USB A1
0
10W
Polycarbonate
8GB (Flash) / 1GB (RAM)
Flash, RAM
-
1.5
-25°C
+55°C
-
Revolution PI
700 MHz Quad-Core, BCM2835
-
RevPi Core
700 MHz
IP20
Linux
PiBridge
12 → 24 V dc
96 x 22.5 x 110.5 mm
1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB
-
-
Polycarbonate
500 MB (RAM), 4 GB (Flash)
Flash, RAM
-
-
-40°C
+55°C
-
Bosch Rexroth
Intel Atom
1
ctrlX IPC – PR21
1.4 GHz
IP20
Linux Ubuntu Core 16
1x Full Size mPCIe
24 V dc
100 x 30 x 81.5 mm
Ethernet, HDMI, Serial, USB
1x Full-size mPCIe Slot
20W
-
4GB
DDR3L
32GB eMMC
-
0°C
55°C
-
...