Level Controllers
What are Level Controllers?
Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that require monitoring, regulating, and controlling liquid levels and preventing them from becoming excessively high or low.
How do level controllers work?
A sensor detects a liquid or solid level by providing low voltage electric...
Prikazuje se 1-20 od 66 proizvoda
RS kataloški broj:: 266-0463robna marka: RS PRO
KM 880,65
Each (bez PDV-a)
Provjerite zalihe
1
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
Screw
CM-ENS
1
300 (Supply Circuit)V
SPDT Relay
Voltage
5 → 100 kΩ
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
Screw
CM-ENS
1
300 (Supply Circuit)V
SPDT Relay
Voltage
0.1 → 1000 kΩ
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
11 mA
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
Screw
CM-ENS
1
300 (Supply Circuit)V
SPDT Relay
Voltage
5 → 100 kΩ
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
11 mA
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
Screw
CM-ENS
1
300 (Supply Circuit)V
SPDT Relay
Voltage
0.1 → 1000 kΩ
IP20 (Terminal), IP50 (Housing)
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
11 mA
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
-
CM-ENS
2
300 (Supply Circuit)V
SPDT Relay
Voltage
0.1 → 1000 kΩ
IP20 (Terminal), IP50 (Housing)
-
11 mA
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
-
CM-ENS
1
300 (Supply Circuit)V
SPDT Relay
Voltage
0.1 → 1000 kΩ
IP20 (Terminal), IP50 (Housing)
-
11 mA