Registration Sensors
Registration sensors, sometimes referred to as contrast sensors, are sensors designed to detect the differentials of either light intensity, colour or some other contrast factor. As such they are considered vital when ensuring consistency or triggering machine processes in automated manufacturing. For example, an automated cutter might be triggered to cut at the detection of certain colour chan...
Prikazuje se 1-20 od 96 proizvoda
Sick
12.5 mm
-
NPN
50 mA
15 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4-pin, Cable with M12 male connector
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
100 mA
1.7 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4-pin, Cable with M12 male connector
Plastic
CSM
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4-pin, Cable with M12 male connector
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
NPN, PNP
50 mA
10 kHz
Male Connector M8
12 → 24 V dc
-
4-pin, Male connector M8
Plastic
KTM Core
-
IP67
-10°C
+55°C
-
Sick
13 mm
-
PUSH/PULL
100 mA
25 kHz
Male connector M12
10 → 30 V dc
-
4-pin, Male connector M12
Plastic
KTS Core
-
IP67
-20°C
+60°C
-
Sick
12.5 mm
-
NPN
100 mA
1.7 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4-pin, Cable with M12 male connector
Plastic
CSM
-
IP67
-10°C
+55°C
-
Sick
13 mm
-
NPN
100 mA
25 kHz
Male connector M12
10 → 30 V dc
-
4-pin, Male connector M12
Plastic
KTS Core
-
IP67
-20°C
+60°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Male Connector M8
10 → 30 V dc
-
4-pin, Male connector M8
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Male Connector M8
12 → 24 V dc
-
4-pin, Male connector M8
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
NPN
50 mA
15 kHz
Male Connector M8
12 → 24 V dc
IO-LINK
4-pin, Male connector M8
Plastic
KTM Prime
IO-Link
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Male Connector M8
12 → 24 V dc
IO-LINK
4-pin, Male connector M8
Plastic
KTM Prime
IO-Link
IP67
-10°C
+55°C
-
Sick
13 mm
-
NPN, PNP
100 mA
25 kHz
Male connector M12
10 → 30 V dc
-
4-pin, Male connector M12
Plastic
KTS Core
-
IP67
-20°C
+60°C
-
Sick
12.5 mm
-
NPN
50 mA
15 kHz
Male Connector M8
12 → 24 V dc
-
4-pin, Male connector M8
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4-pin, Cable with M12 male connector
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4-pin, Cable with M12 male connector
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
100 mA
6 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4 Pin, Cable With M12 Male Connector
Plastic
LUTM
-
IP67
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
100 mA
6 kHz
Male Connector M8
12 → 24 V dc
IO-LINK
4-pin, Male connector M8
Plastic
LUTM
IO-Link
IP67
-10°C
+55°C
-
Sick
11 mm
-
NPN, PNP
50 mA
10 kHz
Male Connector M8
12 → 24 V dc
-
4-pin, Male connector M8
Plastic
KTM Core
-
IP67
-10°C
+55°C
-
Sick
11 mm
-
PNP
50 mA
15 kHz
Cable With M12 Male Connector
12 → 24 V dc
-
4-pin, Cable with M12 male connector
Metal
KTM Prime
-
IP69K
-30°C
+70°C
-
Sick
12.5 mm
-
NPN
50 mA
15 kHz
Cable With M12 Male Connector
10 → 30 V dc
-
4-pin, Cable with M12 male connector
Plastic
KTM Prime
-
IP67
-10°C
+55°C
-