Centrifugal Fans

Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...

Prikazuje se 1-20 od 195 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Centrifugal Fan, 12 V dc, 2.4cfm, DC Operation, 51.11mm
RS kataloški broj:: 144-4135brend: RS PRO

RSD 4.566

RSD 4.566 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
Blower
DC
2.4cfm
-
51.11mm
15mm
51.11mm
51.11mm
3500rpm
32dB(A)
Ball
18mm
45mA
Brushless
Forward
0.2in/H2O
IP55
3.35mm
20mm
43mm
Tachometer
-
Lead Wire
-
-
-
RS PRO Centrifugal Fan, 24 V dc, 10cfm, DC Operation, 75mm
RS kataloški broj:: 787-4013brend: RS PRO

RSD 7.205

RSD 7.205 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
30mm
75mm
75mm
3000rpm
38dB(A)
Ball
24.1mm
240mA
Brushless
Forward
0.35in/H2O
-
4.5mm
40mm
36.2mm
Tachometer, Temperature
-
Lead Wire
-
-
-
RS PRO Centrifugal Fan, 12 V dc, 7.45cfm, DC Operation, 60mm
RS kataloški broj:: 144-4137brend: RS PRO

RSD 6.758

RSD 6.758 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
Blower
DC
7.45cfm
-
60mm
15mm
60mm
60mm
5000rpm
44dB(A)
Ball
27.94mm
200mA
Brushless
Forward
0.8in/H2O
IP55
4mm
33.2mm
26.97mm
Alarm
-
Lead Wire
-
-
-
RS PRO Centrifugal Fan, 24 V dc, 33cfm, DC Operation, 97mm
RS kataloški broj:: 787-4022brend: RS PRO

RSD 6.506

RSD 6.506 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
33mm
97mm
97mm
4000rpm
56dB(A)
Ball
39mm
780mA
Brushless
Forward
1.1in/H2O
-
4.5mm
55mm
39mm
Tachometer, Temperature
-
Lead Wire
-
-
-
RS PRO Centrifugal Fan, 24 V dc, 30cfm, DC Operation, 120mm
RS kataloški broj:: 787-4029brend: RS PRO

RSD 10.553

RSD 10.553 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
32mm
120mm
120mm
3000rpm
49dB(A)
Ball
95.5mm
370mA
Brushless
Forward
0.49in/H2O
-
3.2mm
120.5mm
79.1mm
-
-
Lead Wire
-
-
-
RS PRO Centrifugal Fan, 12 V dc, 4.2cfm, DC Operation, 51.11mm
RS kataloški broj:: 144-4136brend: RS PRO

RSD 4.922

RSD 4.922 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
Blower
DC
4.2cfm
-
51.11mm
15mm
51.11mm
51.11mm
5500rpm
38dB(A)
Ball
18mm
120mA
Brushless
Forward
0.5in/H2O
IP55
3.35mm
20mm
43mm
Tachometer
-
Lead Wire
-
-
-
RS PRO Centrifugal Fan, 12 V dc, 30cfm, DC Operation, 120mm
RS kataloški broj:: 787-4025brend: RS PRO

RSD 12.372

RSD 12.372 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
Blower
DC
30cfm
-
120mm
32mm
120mm
120mm
2700rpm
49dB(A)
Ball
95.5mm
600mA
Brushless
Forward
0.49in/H2O
-
3.2mm
120.5mm
79.1mm
-
-
Lead Wire
-
-
-
ebm-papst D3G Series Centrifugal Fan, 200 → 240 V, 940m³/h, ac Operation, 272 x 215.3mm
RS kataloški broj:: 624-681brend: ebm-papstProizvođački broj:: D3G146-LU03-30

RSD 70.731

RSD 70.731 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
200 → 240 V
Centrifugal
AC
940m³/h
D3G
-
-
-
272 x 215.3mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst D3G Series Centrifugal Fan, 230 → 460 V, 1155m³/h, ac Operation, 272 x 272mm
RS kataloški broj:: 624-687brend: ebm-papstProizvođački broj:: D3G146-LV13-30

RSD 75.006

RSD 75.006 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
230 → 460 V
Centrifugal
AC
1155m³/h
D3G
-
-
-
272 x 272mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst G2E Series Centrifugal Fan, 230 V, 240m³/h, ac Operation, 178 x 184 x 156.5mm
RS kataloški broj:: 624-680brend: ebm-papstProizvođački broj:: G2E120-DD70-12

RSD 98.051

RSD 98.051 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
230 V
Centrifugal
AC
240m³/h
G2E
-
-
-
178 x 184 x 156.5mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst RadiCal Series Centrifugal Fan, 100 → 130 V ac, 950m³/h, ac Operation, 220 x 97mm
RS kataloški broj:: 646-783brend: ebm-papstProizvođački broj:: R3G220RG5317

RSD 63.695

RSD 63.695 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
100 → 130 V ac
Centrifugal
AC
950m³/h
RadiCal
-
-
-
220 x 97mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst RadiCal Series Centrifugal Fan, 200 → 240 V ac, 280m³/h, ac Operation, 133 x 63mm
RS kataloški broj:: 646-780brend: ebm-papstProizvođački broj:: R3G133RA0114

RSD 31.141

RSD 31.141 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
200 → 240 V ac
Centrifugal
AC
280m³/h
RadiCal
-
-
-
133 x 63mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1195m³/h, ac Operation, 225 x 99mm
RS kataloški broj:: 646-786brend: ebm-papstProizvođački broj:: R2E225RA9210

RSD 60.941

RSD 60.941 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
230 V ac
Centrifugal
AC
1195m³/h
RadiCal
-
-
-
225 x 99mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 885m³/h, ac Operation, 220 x 71mm
RS kataloški broj:: 646-790brend: ebm-papstProizvođački broj:: R2E220RA3801

RSD 23.906

RSD 23.906 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
230 V ac
Centrifugal
AC
885m³/h
RadiCal
-
-
-
220 x 71mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 945m³/h, ac Operation, 220 x 73.5mm
RS kataloški broj:: 646-788brend: ebm-papstProizvođački broj:: R2E220RB0632

RSD 41.545

RSD 41.545 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
230 V ac
Centrifugal
AC
945m³/h
RadiCal
-
-
-
220 x 73.5mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst RadiCal Series Centrifugal Fan, 230 V, 945m³/h, ac Operation, 252 x 252 x71mm
RS kataloški broj:: 624-688brend: ebm-papstProizvođački broj:: R2E220-RB06-01

RSD 42.080

RSD 42.080 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
230 V
Centrifugal
AC
945m³/h
RadiCal
-
-
-
252 x 252 x71mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ebm-papst RLF 35 Series Centrifugal Fan, 12 V dc, 9.6m³/h, DC Operation, 51 x 51 x 15mm
RS kataloški broj:: 250-943brend: ebm-papstProizvođački broj:: RLF35-8/12N

RSD 12.956

RSD 12.956 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
12 V dc
Centrifugal
DC
9.6m³/h
RLF 35
51mm
51mm
15mm
51 x 51 x 15mm
6700rpm
55dB
Ball
43 x 38mm
-
Electronic
Forward
-
IP20
4.3mm
-
43mm
-
38mm
Lead Wire
-
-
-
Micronel U97EM Series Centrifugal Fan, 24 V dc, 9L/s, DC Operation, 98 x 136 x 105mm
RS kataloški broj:: 381-1320brend: MicronelProizvođački broj:: U97EM-024KK-3

RSD 70.999

RSD 70.999 Each (bez PDV-a)

Dodaj u korpu
Micronel
24 V dc
Blower
DC
9L/s
U97EM
136mm
98mm
105mm
98 x 136 x 105mm
10500rpm
60dB(A)
Ball
-
230mA
-
Forward
725Pa
-
-
-
-
-
-
Lead Wire
-
-
-
ebm-papst RER 101 N Series Centrifugal Fan, 24 V dc, 190m³/h, DC Operation, 101 x 51.7mm
RS kataloški broj:: 251-031brend: ebm-papstProizvođački broj:: RER101-36/14NHH

RSD 31.506

RSD 31.506 Each (bez PDV-a)

Dodaj u korpu
ebm-papst
24 V dc
Centrifugal
DC
190m³/h
RER 101 N
-
101mm
51.7mm
101 x 51.7mm
5900rpm
74dB
Ball
-
-
Electronic
Backward
-
-
-
-
-
-
-
-
30147988
-
-
Sunon PMB Series Centrifugal Fan, 12 V dc, 30.5cfm, DC Operation, 94.4 x 97.2 x 33mm
RS kataloški broj:: 126-420brend: SunonProizvođački broj:: PMB1297PYB1-AY(2).GN

RSD 10.207

RSD 10.207 Each (bez PDV-a)

Dodaj u korpu
Sunon
12 V dc
Blower
DC
30.5cfm
PMB
97.2mm
94.4mm
33mm
94.4 x 97.2 x 33mm
3600rpm
55.8dB(A)
Ball
78 x 64mm
720mA
Brushless
Backward
0.92in/H2O
-
4.5mm
-
78mm
-
64mm
Lead Wire
-
-
-

...