Rope Pull Switches
Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They a...
Prikazuje se 1-20 od 237 proizvoda
Allen Bradley Guardmaster
2NO/2NC
-
30m
Straight
-
IP67
-
-
-
440E
LIFELINE 3
204mm
40mm
56mm
Die Cast Zinc
+80°C
204 x 40 x 56mm
24V
-
-25°C
M20
-
600V
Telemecanique Sensors
NO/NC
-
20m
Right Side, Left Side
-
IP66, IP67
2P
-
-
XY2CJ
Preventa
200.9mm
64.2mm
40mm
-
+70°C
200.9 x 64.2 x 40mm
250V
-
-25°C
M20
-
240V
IDEM
-
-
50m
Straight
-
IP67
4P
-
-
GLM
Guardian Line
205mm
57mm
57mm
Die Cast Aluminium
+80°C
205 x 57 x 57mm
250V
2.5A
-25°C
M20
-
250V
Schmersal
2NC
-
10m
Straight
-
IP67
DP
-
-
ZQ700
-
160mm
40.5mm
50.9mm
Thermoplastic
+70°C
160 x 40.5 x 50.9mm
24V
4A
-25°C
M20 x 1.5
-
230V
Telemecanique Sensors
-
-
30m
-
-
IP65
DPST
-
-
XY2CH
Preventa XY2
68mm
95mm
201mm
Stainless Steel
+70°C
68 x 95 x 201mm
250V
-
-25°C
M20
CCC, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508
240V
IDEM
2NO/2NC
-
80m
Straight
-
IP67
4P
-
-
GLS
Guardian Line
239mm
63mm
54mm
Die Cast Aluminium
+80°C
239 x 63 x 54mm
250V
3A
-25°C
M20
-
250V
Schmersal
NO/NC
-
10m
Straight
-
IP67
DP
-
-
ZQ700
-
160mm
40.5mm
50.9mm
Thermoplastic
+70°C
160 x 40.5 x 50.9mm
24V
4A
-25°C
M20 x 1.5
EN, IEC
230V
Allen Bradley Guardmaster
3NC/1NO
-
30m
Straight
-
IP67
-
-
-
440E
LIFELINE 3
204mm
40mm
56mm
Die Cast Zinc
+80°C
204 x 40 x 56mm
24V
-
-25°C
M20
-
600V
Telemecanique Sensors
2NC
-
20m
Right Side, Left Side
-
IP66, IP67
2P
-
-
XY2CJ
Preventa
200.9mm
64.2mm
40mm
-
+70°C
200.9 x 64.2 x 40mm
250V
-
-25°C
M20
-
240V
Telemecanique Sensors
NO/NC
-
20m
Right Side, Left Side
-
IP66, IP67
2P
-
-
XY2CJ
Preventa
200.9mm
64.2mm
40mm
-
+70°C
200.9 x 64.2 x 40mm
250V
-
-25°C
PG13.5
-
240V
Allen Bradley Guardmaster
2NO/2NC
-
75m
Straight
-
IP66
4P
-
-
440E
LIFELINE 4
209.5mm
62mm
85mm
Die Cast Alloy
+80°C
204 x 56 x 40mm
24V
-
-25°C
M20
-
600V
IDEM
2NO/2NC
-
50m
Straight
-
IP67
4P
-
-
GLM
Guardian Line
205mm
57mm
57mm
Die Cast Aluminium
+80°C
205 x 57 x 57mm
250V
2.5A
-25°C
M20
-
250V
Telemecanique Sensors
NO/NC
-
30m
-
-
IP65
2P
-
-
XY2CH
Preventa XY2
201mm
40mm
68mm
Stainless Steel
+70°C
201 x 40 x 68mm
250V
-
-25°C
PG13.5
-
240V
IDEM
-
-
80m
Straight
-
IP67
4P
-
-
GLS
Guardian Line
239mm
63mm
54mm
Die Cast Aluminium
+80°C
239 x 63 x 54mm
250V
3A
-25°C
M20
-
250V
Banner
-
-
6m
Straight
-
IP65
-
-
-
RP-LM40D
-
124.5mm
40mm
37.5mm
Die Cast Alloy
+80°C
124.5 x 40 x 37.5mm
24V
6A
-30°C
1/2 in x 14 NPT
-
230V
...