Reed Relays
Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...
Prikazuje se 1-20 od 237 proizvoda
RS kataloški broj:: 291-9710robna marka: RS PRO
KM 20,37
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
5V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
50mW
500Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
Through Hole
1000000000 (Electrical) cycles
+70°C
-
-
-
20 W
0.5ms
RoHS Compliant
-
-
-
-20°C
-
150 (Static) mΩ, 200 (Dynamic) mΩ
-20 → +70°C
-
RS kataloški broj:: 291-9681robna marka: RS PRO
KM 74,66
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
12V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
145mW
1000Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
Through Hole
-
+70°C
-
-
-
10 W
0.5ms
RoHS Compliant
-
-
-
-20°C
Tin Plated Copper Alloy
200 mΩ
-20 → +70°C
-
RS kataloški broj:: 291-9675robna marka: RS PRO
KM 30,36
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
5V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
125mW
200Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
Through Hole
-
+70°C
-
-
-
10 W
0.5ms
RoHS Compliant
-
-
-
-20°C
Tin Plated Copper Alloy
200 mΩ
-20 → +70°C
-
RS kataloški broj:: 291-9647robna marka: RS PRO
KM 42,39
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
24V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
290mW
2150Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
Through Hole
-
+70°C
-
-
-
10 W
2ms
RoHS Compliant
-
-
-
-20°C
Tin Plated Copper Alloy
200 mΩ
-20 → +70°C
-
RS kataloški broj:: 291-9732robna marka: RS PRO
KM 111,35
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
24V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
73mW
7845Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
Through Hole
100000000Cycles
+70°C
-
-
-
15 W
0.5ms
RoHS Compliant
-
-
-
-20°C
Tin Plated Copper Alloy
150 mΩ
-20 → +70°C
-
RS kataloški broj:: 291-9631robna marka: RS PRO
KM 105,02
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPST
48V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
192mW
12000Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
Through Hole
100000000Cycles
+70°C
-
-
-
15 W
0.5ms
RoHS Compliant
-
-
-
-20°C
Tin Plated Copper Alloy
150 mΩ
-20 → +70°C
-
RS kataloški broj:: 291-9704robna marka: RS PRO
KM 48,72
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
SPDT
5V dc
PCB Mount
0.25 A
0.25 A
0.25 A
0.25 A
175V ac
175V ac
175V dc
175V dc
125mW
200Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
Through Hole
100000000 (Electrical) cycles
+70°C
-
-
-
3 W
0.7ms
RoHS Compliant
-
-
-
-20°C
-
150 (Static) mΩ, 250 (Dynamic) mΩ
-20 → +70°C
-
TE Connectivity
DPST
5 and 6V dc
PCB Mount
-
-
500 mA
500 mA
-
-
100V dc
100V dc
100 – 150mW
200 Ω
19.56mm
8mm
7.62mm
19.56 x 7.62 x 8mm
-
Through Hole
-
+85°C
-
-
2
-
-
-
-
-
Coil Suppression Diode, UL Coil Insulation
-35°C
Ruthenium
-
-35 → 85°C
-
TE Connectivity
DPST
5 and 6V dc
PCB Mount
-
-
500 mA
500 mA
-
-
100V dc
100V dc
100 – 150mW
200 Ω
19.56mm
8mm
7.62mm
19.56 x 7.62 x 8mm
-
Through Hole
-
+85°C
-
-
2
-
-
-
-
-
Coil Suppression Diode, UL Coil Insulation
-35°C
Ruthenium
-
-35 → 85°C
-
Wickmann
SPDT
24V dc
PCB Mount
-
-
250 mA
250 mA
-
-
175V
175V
-
2000Ω
19.05mm
5.5mm
7.22mm
19.05 x 7.22 x 5.5mm
500V ac
PCB Pin
-
+85°C
-
-
1
5 W
3ms
RoHS Compliant
-
5 W
Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits
-40°C
-
200 mΩ
-40 → +85°C
-
Sensata / Cynergy3
-
12V dc
PCB Mount
-
2 A
-
2 A
3500V
-
-
3500V
-
240Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
PCB Pin
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
+70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
1
50 W
2ms
UL Approved
-
-
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-20°C
Tungsten
250 mΩ
-20 → +70°C
-
Sensata / Cynergy3
NC
12V dc
PCB Mount
-
3 A
-
3 A
1000V
-
-
1000V
-
240Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
PCB Pin
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
+70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
1
50 W
2ms
UL Approved
-
-
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-20°C
Rhodium
50 mΩ
-20 → +70°C
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
-
3 A
-
3 A
1000V
-
-
1000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
PCB Pin
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
+70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
1
50 W
3ms
-
-
-
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-20°C
Rhodium
50 mΩ
-20 → +70°C
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
2 A
2 A
2 A
2 A
7000V
7000V
7000V
7000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
PCB Pin
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
+70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
1
50 W
3ms
-
-
-
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-20°C
Tungsten
250 mΩ
-20 → +70°C
-
Sensata / Cynergy3
SPST
12V dc
PCB Mount
-
2 A
-
2 A
7000V
-
-
7000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
PCB Pin
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
+70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
1
50 W
3ms
-
-
-
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-20°C
Tungsten
250 mΩ
-20 → +70°C
-
Sensata / Cynergy3
-
24V dc
PCB Mount
-
3 A
-
3 A
1000V
-
-
1000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
PCB Pin
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
+70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
1
50 W
2ms
UL Approved
-
-
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-20°C
Rhodium
50 mΩ
-20 → +70°C
-
Sensata / Cynergy3
-
24V dc
PCB Mount
-
2 A
-
2 A
7000V
-
-
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
PCB Pin
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
+70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
1
50 W
2ms
UL Approved
-
-
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
-20°C
Tungsten
250 mΩ
-20 → +70°C
-
...