Latch ICs
A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers in...
Prikazuje se 1-20 od 105 proizvoda
KM 2,581
Each (In a Pack of 10) (bez PDV-a)
Provjerite zalihe
10
KM 3,315
Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
KM 4,328
Each (In a Pack of 10) (bez PDV-a)
Provjerite zalihe
10
KM 1,569
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
KM 2,404
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
onsemi
4000
Transparent
RS-Latch
1
-
4
3 State
Non-Inverting
Surface Mount
SOIC
16
Yes
10 x 4 x 1.5mm
1.5mm
10mm
-55 °C
4mm
-5 V
+18 V
+125 °C
Nexperia
74HCT
Addressable
D Type
8
8
8
Single Ended
Non-Inverting
Surface Mount
SO
16
Yes
10 x 4 x 1.45mm
1.45mm
10mm
-40 °C
4mm
4.5 V
5.5 V
+125 °C