Clamping Circuits

The reliability and signal integrity of electronics interface circuits is increased when protected against high-voltage power supply spikes and surges. Transient voltage clamping in electronic circuits is designed to shield the input voltage of data and power lines. The input supply voltage is monitored, regarding the reference voltage value for surge stop controllers. On short-duration of tran...

Prikazuje se 1-3 od 3 proizvoda

Filter

Poredaj

Filter

Poredaj

Texas Instruments TL7726CD Clamper Circuit, 8-Pin, SOIC
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 517-0902robna marka: Texas InstrumentsProizvođački broj:: TL7726CD

KM 11,514

Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
-
SOIC
8
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
+70 °C
-
0 °C
Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 812-0196robna marka: Texas InstrumentsProizvođački broj:: TPD2S017DBVR

KM 1,417

Each (Supplied as a Tape) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
2
SOT-23
6
3.05 x 1.75 x 1.3mm
3.05mm
1.75mm
1.3mm
5 V
+85 °C
0 V
-40 °C
Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23
RS kataloški broj:: 162-7872robna marka: Texas InstrumentsProizvođački broj:: TPD2S017DBVR

KM 1,164

Each (On a Reel of 3000) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
2
SOT-23
6
3.05 x 1.75 x 1.3mm
3.05mm
1.75mm
1.3mm
5 V
+85 °C
0 V
-40 °C