IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be p...

Prikazuje se 1-20 od 139 proizvoda

Filter

Poredaj

Filter

Poredaj

KM 22,20

KM 2,22 Each (In a Bag of 10) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
25m
±45 °
950nm
-
5mA
Photo Detector, Preamplifier
3
Through Hole
6 x 3.9 x 6.95mm
6.95mm
6mm
5.5V
2.5V
-
-
-
-
-
-
3.9mm

KM 3,02

KM 1,51 Each (In a Bag of 2) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
45m
±45 °
950nm
Epoxy Package
5mA
Photo Detector, Preamplifier
3
Through Hole
6 x 5.6 x 6.95mm
6.95mm
6mm
5.5V
2.5V
-
-
-
-
-
-
5.6mm
Vishay TSSP4056, 56kHz IR Receiver, 940nm 45 deg, 12m Range, 2.5 V - 5.5V, Through Hole, 6.8 x 6.95 x 5.6mm
RS kataloški broj:: 180-7457robna marka: VishayProizvođački broj:: TSSP4056

KM 189,47

KM 2,105 Each (In a Tube of 90) (bez PDV-a)

Dodaj u košaricu
Vishay
56kHz
12m
45 deg
940nm
Internal Band Pass
-
-
-
Through Hole
6.8 x 6.95 x 5.6mm
-
-
5.5V
2.5V
-
-
-
-
-
-
-

KM 17,62

KM 3,524 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Vishay
36kHz
45m
±45 °
950nm
-
5mA
Photo Detector, Preamplifier
3
Through Hole
6.9 x 6 x 3.9mm
3.9mm
6.9mm
5.5V
2.5V
-
-
-
-
-
-
6mm
Vishay TSOP34438, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm
RS kataloški broj:: 180-7450robna marka: VishayProizvođački broj:: TSOP34438

KM 189,47

KM 2,105 Each (In a Tube of 90) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
45m
45 deg
950nm
Epoxy Package
-
-
-
Through Hole
6.0 x 6.95 x 5.6mm
-
-
5.5V
2.5V
-
-
-
-
-
-
-

KM 2,15

KM 1,075 Each (In a Bag of 2) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
40m
±45 °
950nm
Epoxy Package
5mA
Photo Detector, Preamplifier
3
Through Hole
5 x 4.8 x 6.95mm
6.95mm
5mm
5.5V
2.5V
-
-
-
-
-
-
4.8mm

KM 6,06

KM 6,06 Each (bez PDV-a)

Dodaj u košaricu
Vishay
36kHz
45m
±50 °
950nm
Epoxy Lens Cap
5mA
Photo Detector, Preamplifier
4
Surface Mount
6.8 x 3 x 3.2mm
3.2mm
6.8mm
5.5V
2.5V
-
-
-
-
-
-
3mm

KM 4,67

KM 4,67 Each (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
40m
±50 °
950nm
Epoxy Lens Cap
5mA
Photo Detector, Preamplifier
4
Surface Mount
6.8 x 3 x 3.2mm
3.2mm
6.8mm
5.5V
2.5V
-
-
-
-
-
-
3mm

KM 7,28

KM 3,639 Each (In a Bag of 2) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
40m
±45 °
950nm
Epoxy Package
5mA
Photo Detector, Preamplifier
3
Through Hole
5 x 4.8 x 6.95mm
6.95mm
5mm
5.5V
2.5V
-
-
-
-
-
-
4.8mm

KM 29,75

KM 2,975 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
40m
±50 °
940nm
-
5mA
Photo Detector, Preamplifier
4
Surface Mount
6.8 x 3 x 3.2mm
3.2mm
6.8mm
5.5V
2.5V
-
-
-
-
-
-
3mm
Vishay TSOP13238, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm
RS kataloški broj:: 176-2540robna marka: VishayProizvođački broj:: TSOP13238

KM 2.430,16

KM 1,35 Each (In a Bag of 1800) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
30m
±45 °
-
Epoxy Package
5mA
Photo Detector, Preamplifier
3
Through Hole
5.4 x 5 x 6.35mm
6.35mm
5.4mm
5.5V
2.5V
Demodulated
+85°C
TSOP13
-25°C
-25 → +85°C
TSOP
5mm

KM 10,71

KM 5,355 Each (In a Bag of 2) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
45m
±50 °
950nm
Epoxy Lens Cap
5mA
Photo Detector, Preamplifier
4
Surface Mount
6.8 x 3 x 3.2mm
3.2mm
6.8mm
5.5V
2.5V
-
-
-
-
-
-
3mm
Vishay TSOP34856, 56kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm
RS kataloški broj:: 180-7451robna marka: VishayProizvođački broj:: TSOP34856

KM 166,82

KM 1,853 Each (In a Tube of 90) (bez PDV-a)

Dodaj u košaricu
Vishay
56kHz
45m
45 deg
950nm
Epoxy Package
-
-
-
Through Hole
6.0 x 6.95 x 5.6mm
-
-
5.5V
2.5V
-
-
-
-
-
-
-
ROHM SCM-014TBT86 IR Receiver, SMT, 3 x 1.5 x 2.2mm
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 133-2857robna marka: ROHMProizvođački broj:: SCM-014TBT86

KM 37,76

KM 0,755 Each (In a Pack of 50) (bez PDV-a)

Dodaj u košaricu
ROHM
-
-
-
-
-
-
-
3
Surface Mount
3 x 1.5 x 2.2mm
2.2mm
3mm
-
-
Analogue
-
SCM
-
-
3015 (1206)
1.5mm
Vishay TSOP4856, 56kHz IR Receiver, 950nm 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 6 x 6.95 x 5.6mm
RS kataloški broj:: 180-7455robna marka: VishayProizvođački broj:: TSOP4856

KM 189,47

KM 2,105 Each (In a Tube of 90) (bez PDV-a)

Dodaj u košaricu
Vishay
56kHz
24m
45 deg
950nm
Epoxy Package
-
-
-
Through Hole
6 x 6.95 x 5.6mm
-
-
5.5V
2.5V
-
-
-
-
-
-
-

KM 35,70

KM 3,57 Each (In a Bag of 10) (bez PDV-a)

Dodaj u košaricu
Vishay
40kHz
30m
±55 °
-
Epoxy Package
5mA
Photo Detector, Preamplifier
3
Through Hole
10 x 4 x 12.5mm
12.5mm
10mm
5.5V
2.5V
-
-
-
-
-
-
4mm
Vishay TSOP34838, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 700-5308robna marka: VishayProizvođački broj:: TSOP34838

KM 12,81

KM 2,562 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
45m
-
950nm
-
5mA
-
3
Through Hole
6 x 5.6 x 6.95mm
6.95mm
6mm
-
-
-
+85 °C
-
-25 °C
-25 → +85 °C
-
5.6mm
Vishay TSOP13438, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm
RS kataloški broj:: 176-2542robna marka: VishayProizvođački broj:: TSOP13438

KM 2.430,16

KM 1,35 Each (In a Bag of 1800) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
30m
±45 °
-
Epoxy Package
5mA
Photo Detector, Preamplifier
3
Through Hole
5.4 x 5 x 6.35mm
6.35mm
5.4mm
5.5V
2.5V
Demodulated
+85°C
TSOP13
-25°C
-25 → +85°C
TSOP
5mm

KM 12,81

KM 2,562 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
45m
-
950nm
-
5mA
-
3
Through Hole
6 x 5.6 x 6.95mm
6.95mm
6mm
5.5V
2.5V
-
+85 °C
-
-25 °C
-25 → +85 °C
-
5.6mm

KM 3,98

KM 1,991 Each (In a Bag of 2) (bez PDV-a)

Dodaj u košaricu
Vishay
38kHz
45m
±45 °
950nm
Epoxy Package
5mA
Photo Detector, Preamplifier
3
Through Hole
5 x 4.8 x 6.95mm
6.95mm
5mm
5.5V
2.5V
-
-
-
-
-
-
4.8mm

...