Phototransistors

A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.

The bipolar semiconductor is can be made from silicon or another semi-conductive material.

How do Phototransistors work?

Once detection of light such as IR (infrared), visible light or UV (U...

Prikazuje se 1-20 od 213 proizvoda

Filter

Poredaj

Filter

Poredaj

VEMT3705-GS08 Vishay, VEMT3705 60 Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount
RS kataloški broj:: 637-773brend: VishayProizvođački broj:: VEMT3705-GS08

RSD 79.949

RSD 53,299 komad (u Reel od 1500) (bez PDV-a)

Dodaj u korpu
Vishay
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705
-
-
-
-
-
-
-
VEMT3705-GS08 Vishay, VEMT3705 60 Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount
RS kataloški broj:: 637-774brend: VishayProizvođački broj:: VEMT3705-GS08

RSD 89

RSD 89 Each (bez PDV-a)

Dodaj u korpu
Vishay
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705
-
-
-
-
-
-
-
VEMT3705F-GS08 Vishay, VEMT3705F 60 Day Light Phototransistor, Surface Mount PLCC 2 package
RS kataloški broj:: 637-776brend: VishayProizvođački broj:: VEMT3705F-GS08

RSD 79.949

RSD 53,299 komad (u Reel od 1500) (bez PDV-a)

Dodaj u korpu
Vishay
Day Light
21000ns
14000ns
0.5mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705F
-
-
-
-
-
-
-
VEMT3705F-GS08 Vishay, VEMT3705F 60 Day Light Phototransistor, Surface Mount PLCC 2 package
RS kataloški broj:: 637-777brend: VishayProizvođački broj:: VEMT3705F-GS08

RSD 89

RSD 89 Each (bez PDV-a)

Dodaj u korpu
Vishay
Day Light
21000ns
14000ns
0.5mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705F
-
-
-
-
-
-
-
VEMT3705FX02-GS08 Vishay, VEMT3705FX02 60 Day Light Phototransistor, Surface Mount PLCC 2 package
RS kataloški broj:: 637-780brend: VishayProizvođački broj:: VEMT3705FX02-GS08

RSD 79.949

RSD 53,299 komad (u Reel od 1500) (bez PDV-a)

Dodaj u korpu
Vishay
Day Light
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705FX02
-
-
-
-
-
-
-
VEMT3705FX02-GS08 Vishay, VEMT3705FX02 60 Day Light Phototransistor, Surface Mount PLCC 2 package
RS kataloški broj:: 637-782brend: VishayProizvođački broj:: VEMT3705FX02-GS08

RSD 89

RSD 89 Each (bez PDV-a)

Dodaj u korpu
Vishay
Day Light
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705FX02
-
-
-
-
-
-
-
VEMT3705X02-GS08 Vishay, VEMT3705X02 60 Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface
RS kataloški broj:: 637-778brend: VishayProizvođački broj:: VEMT3705X02-GS08

RSD 79.949

RSD 53,299 komad (u Reel od 1500) (bez PDV-a)

Dodaj u korpu
Vishay
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705X02
-
-
-
-
-
-
-
VEMT3705X02-GS08 Vishay, VEMT3705X02 60 Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface
RS kataloški broj:: 637-779brend: VishayProizvođački broj:: VEMT3705X02-GS08

RSD 89

RSD 89 Each (bez PDV-a)

Dodaj u korpu
Vishay
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
VEMT3705X02
-
-
-
-
-
-
-
1540601NBA500 Wurth Elektronik, WL-STCW 150 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin 0603 package
RS kataloški broj:: 184-6982brend: Wurth ElektronikProizvođački broj:: 1540601NBA500

RSD 169.303

RSD 42,325 komad (u Reel od 4000) (bez PDV-a)

Dodaj u korpu
Wurth Elektronik
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
150 °
NPN
2
Surface Mount
0603
1.6 x 0.8 x 0.8mm
20mA
-
400nm
400 → 1100 nm
1100nm
WL-STCW
-
1.6mm
0.8mm
35V
-
5V
0.8mm

RSD 455

RSD 45,461 komadno (u pakovanju od 10) (bez PDV-a)

Dodaj u korpu
ams OSRAM
Infrared
7µs
7µs
1000µA
50nA
120 °
NPN
2
Surface Mount
PLCC
3.4 x 3 x 2mm
15mA
-
750nm
750 → 1120 nm
1120nm
TOPLED
-
3.4mm
2mm
-
-
-
3mm

RSD 1.403

RSD 280,603 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
ams OSRAM
Infrared, Ultraviolet, Visible Light
-
-
3.2µA
3nA
120 °
NPN
3
Surface Mount
DIP
2.1 x 2.7 x 1.05mm
20mA
-
350nm
350 → 970 nm
970nm
-
-
2.1mm
1.05mm
-
-
-
2.7mm
PT100MF0MP Sharp, PT100 ±15 ° IR Phototransistor, Surface Mount 2-Pin SMD package
RS kataloški broj:: 146-0737brend: SharpProizvođački broj:: PT100MF0MP

RSD 112.869

RSD 56,435 komad (u Reel od 2000) (bez PDV-a)

Dodaj u korpu
Sharp
Infrared
6µs
5µs
3.45mA
100nA
±15 °
Positive
2
Surface Mount
SMD
3 x 1.5 x 2.2mm
20mA
-
-
Maximum of 910 nm
910nm
PT100
Analogue
3mm
2.2mm
35V
0.4V
6V
1.5mm

RSD 1.113

RSD 111,301 komadno (u pakovanju od 10) (bez PDV-a)

Dodaj u korpu
ams OSRAM
Infrared
14µs
14µs
12500µA
200nA
20 °
NPN
2
Through Hole
5mm (T-1 3/4)
5.9 x 5.9 x 9mm
50mA
-
740nm
740 → 1080 nm
1080nm
-
-
5.9mm
9mm
-
-
-
5.9mm
1540601NEA200 Wurth Elektronik, WL-STCB 120 ° IR Phototransistor, Through Hole 2-Pin 0603 (0201) package
RS kataloški broj:: 215-1767brend: Wurth ElektronikProizvođački broj:: 1540601NEA200

RSD 242.981

RSD 48,596 komad (u Reel od 5000) (bez PDV-a)

Dodaj u korpu
Wurth Elektronik
Infrared
-
-
0.02µA
-
120 °
-
2
Through Hole
0603 (0201)
-
-
-
-
-
-
WL-STCB
-
-
-
-
-
-
-
VEMT2500X01 Vishay, VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin
RS kataloški broj:: 180-7473brend: VishayProizvođački broj:: VEMT2500X01

RSD 319.794

RSD 53,299 komad (u Reel od 6000) (bez PDV-a)

Dodaj u korpu
Vishay
Near Infrared Radiation, Visible Infrared Radiation
-
-
9mA
-
15 °
-
2
Surface Mount
GW
-
-
-
-
-
-
VEMT
-
-
-
-
-
-
-
1540801NBA300 Wurth Elektronik, WL-STCW 130 ° IR Phototransistor, Through Hole 2-Pin 0805 package
RS kataloški broj:: 215-1775brend: Wurth ElektronikProizvođački broj:: 1540801NBA300

RSD 188.114

RSD 47,028 komad (u Reel od 4000) (bez PDV-a)

Dodaj u korpu
Wurth Elektronik
Infrared
-
-
0.02µA
-
130 °
-
2
Through Hole
0805
-
-
-
-
-
-
WL-STCW
-
-
-
-
-
-
-

RSD 2.038

RSD 101,896 komadno (u pakovanju od 20) (bez PDV-a)

Dodaj u korpu
OSRAM Opto Semiconductors
Infrared, Visible Light
7µs
7µs
80µA
50nA
120 °
NPN
2
Surface Mount
PLCC
4.2 x 4.2 x 3.8mm
15mA
-
450nm
450 → 1120 nm
1120nm
-
-
4.2mm
3.8mm
-
-
-
4.2mm
1541201NBA300 Wurth Elektronik, WL-STCW 130 ° IR Phototransistor, Through Hole 2-Pin 1206 package
RS kataloški broj:: 215-1787brend: Wurth ElektronikProizvođački broj:: 1541201NBA300

RSD 141.086

RSD 47,028 komad (u Reel od 3000) (bez PDV-a)

Dodaj u korpu
Wurth Elektronik
Infrared
-
-
0.02µA
-
130 °
-
2
Through Hole
1206
-
-
-
-
-
-
WL-STCW
-
-
-
-
-
-
-
1541411NEA210 Wurth Elektronik, WL-STTB 120 ° IR Phototransistor, Surface Mount 2-Pin 3528 package
RS kataloški broj:: 184-6984brend: Wurth ElektronikProizvođački broj:: 1541411NEA210

RSD 109.733

RSD 54,866 komad (u Reel od 2000) (bez PDV-a)

Dodaj u korpu
Wurth Elektronik
Infrared
-
-
-
100 (Collector Emitter)nA
120 °
NPN
2
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
700nm
700 → 1100 nm
1100nm
WL-STTB
PLCC
3.5mm
1.9mm
35V
-
5V
2.8mm

RSD 799

RSD 79,949 komadno (u pakovanju od 10) (bez PDV-a)

Dodaj u korpu
ams OSRAM
Infrared
10µs
10µs
7700µA
50nA
50 °
NPN
2
Through Hole
5mm (T-1 3/4)
5.9 x 5.9 x 9mm
50mA
-
730nm
730 → 1120 nm
1120nm
-
-
5.9mm
9mm
-
-
-
5.9mm

...