Darlington Pairs

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and ...

Prikazuje se 1-20 od 315 proizvoda

Filter

Poredaj

Filter

Poredaj

KM 32,03

KM 0,641 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u košaricu
Nexperia
NPN
500 mA
60 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
1
2000
1.5 V
80 V
1 V
0.0001mA
3 x 1.4 x 1mm
3mm
-65 °C
1.4mm
+150 °C
1mm
-
-
Diodes Inc FMMT734TA PNP Darlington Transistor, -800 mA 100 V HFE:5000, 3-Pin SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 738-5024robna marka: DiodesZetexProizvođački broj:: FMMT734TA

KM 18,31

KM 0,732 Each (In a Pack of 25) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
PNP
-800 mA
100 V
-
SOT-23
Surface Mount
3
Single
1
5000
-1.75 V
-100 V
-0.75 V
-0.00001mA
3 x 1.4 x 1.1mm
3mm
-55 °C
1.4mm
+150 °C
1.1mm
-
625 mW

KM 27,46

KM 0,275 Each (In a Pack of 100) (bez PDV-a)

Dodaj u košaricu
Nexperia
PNP
-500 mA
60 V
-10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
2000
-1.5 V
-80 V
-1 V
-100nA
3 x 1.4 x 1mm
3mm
-65 °C
1.4mm
+150 °C
1mm
-
250 mW
STMicroelectronics BD681 NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
RS kataloški broj:: 102-4093robna marka: STMicroelectronicsProizvođački broj:: BD681

KM 86,95

KM 1,739 Each (In a Tube of 50) (bez PDV-a)

Dodaj u košaricu
STMicroelectronics
NPN
4 A
100 V
5 V
SOT-32
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
7.8 x 2.7 x 10.8mm
7.8mm
-65 °C
2.7mm
+150 °C
10.8mm
-
-
onsemi MMBTA13LT1G Dual NPN Darlington Transistor, 300 mA 30 V HFE:5000, 3-Pin SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 781-4279robna marka: onsemiProizvođački broj:: MMBTA13LT1G

KM 18,31

KM 0,183 Each (In a Pack of 100) (bez PDV-a)

Dodaj u košaricu
onsemi
NPN
300 mA
30 V
10 V
SOT-23
Surface Mount
3
Single
2
5000
1.5 V
30 V
1.5 V
100nA
3.04 x 1.4 x 1.01mm
3.04mm
-55 °C
1.4mm
+150 °C
1.01mm
-
300 mW

KM 13,27

KM 2,655 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
NPN
1.5 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
500
1.8 V
140 V
1.5 V
0.00001mA
6.7 x 3.7 x 1.65mm
6.7mm
-55 °C
3.7mm
+150 °C
1.65mm
-
-

KM 11,90

KM 1,19 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
NPN
2 A
80 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.95 V
100 V
1.13 V
0.00001mA
6.7 x 3.7 x 1.65mm
6.7mm
-55 °C
3.7mm
+150 °C
1.65mm
-
-

KM 16,02

KM 1,602 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
PNP
2 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.8 V
140 V
2.5 V
-
6.7 x 3.7 x 1.65mm
6.7mm
-55 °C
3.7mm
+150 °C
1.65mm
-
-
Nexperia BST62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3-Pin SOT-89
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 792-0914robna marka: NexperiaProizvođački broj:: BST62,115

KM 12,13

KM 1,213 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u košaricu
Nexperia
PNP
-1 A
80 V
-5 V
SOT-89
Surface Mount
3
Single
1
1000
-1.9 V
-90 V
-1.3 V
-50nA
4.6 x 2.6 x 1.6mm
4.6mm
-65 °C
2.6mm
+150 °C
1.6mm
-
1.3 W

KM 16,02

KM 0,321 Each (In a Pack of 50) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
NPN
500 mA
80 V
12 V
SOT-23
Surface Mount
3
Single
2
10000
2 V
80 V
1.5 V
0.0005mA
3 x 1.4 x 1mm
3mm
-55 °C
1.4mm
+150 °C
1mm
-
300 mW
onsemi PZTA28 NPN Darlington Transistor, 800 mA 80 V HFE:10000, 3 + Tab-Pin SOT-223
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 806-1340robna marka: onsemiProizvođački broj:: PZTA28

KM 18,31

KM 0,366 Each (In a Pack of 50) (bez PDV-a)

Dodaj u košaricu
onsemi
NPN
800 mA
80 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
10000
2 V
80 V
1.5 V
500nA
6.5 x 3.56 x 1.6mm
6.5mm
-55 °C
3.56mm
+150 °C
1.6mm
-
1 W
Diodes Inc FCX605TA NPN Darlington Transistor, 1 A 120 V HFE:5000, 3-Pin SOT-89
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 823-1350robna marka: DiodesZetexProizvođački broj:: FCX605TA

KM 38,90

KM 1,556 Each (In a Pack of 25) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
NPN
1 A
120 V
10 V
SOT-89
Surface Mount
3
Single
1
5000
1.8 V
140 V
1.5 V
-
4.6 x 2.6 x 1.6mm
4.6mm
-55 °C
2.6mm
+150 °C
1.6mm
-
2.8 W
Diodes Inc BCV46TA PNP Darlington Transistor, -500 mA 60 V HFE:10000, 3-Pin SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 822-2163robna marka: DiodesZetexProizvođački broj:: BCV46TA

KM 13,27

KM 0,663 Each (In a Pack of 20) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
PNP
-500 mA
60 V
-10 V
SOT-23
Surface Mount
3
Single
1
10000
-1.5 V
-80 V
-1 V
-10µA
3 x 1.4 x 1.1mm
3mm
-55 °C
1.4mm
+150 °C
1.1mm
-
350 mW
Nexperia BSP50,115 NPN Darlington Transistor, 1 A 45 V HFE:1000, 4-Pin SOT-223 (SC-73)
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 484-5251robna marka: NexperiaProizvođački broj:: BSP50,115

KM 6,87

KM 0,687 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Nexperia
NPN
1 A
45 V
5 V
SOT-223 (SC-73)
Surface Mount
4
Single
1
1000
1.9 V
60 V
1.3 V
0.00005mA
6.7 x 3.7 x 1.7mm
6.7mm
-65 °C
3.7mm
+150 °C
1.7mm
-
-
onsemi TIP122G NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
RS kataloški broj:: 163-1230robna marka: onsemiProizvođački broj:: TIP122G

KM 75,51

KM 1,51 Each (In a Tube of 50) (bez PDV-a)

Dodaj u košaricu
onsemi
NPN
8 A
100 V
5 V
TO-220
Through Hole
3
Single
1
1000
-
100 V
4 V
0.5mA
15.75 x 10.28 x 4.82mm
15.75mm
-65 °C
10.28mm
+150 °C
4.82mm
-
65 W
STMicroelectronics ULN2804A NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
RS kataloški broj:: 168-6447robna marka: STMicroelectronicsProizvođački broj:: ULN2804A

KM 97,94

KM 4,897 Each (In a Tube of 20) (bez PDV-a)

Dodaj u košaricu
STMicroelectronics
NPN
500 mA
50 V
-
PDIP
Through Hole
18
-
-
-
-
-
-
-
23.24 x 7.1 x 3.93mm
23.24mm
-20 °C
7.1mm
+85 °C
3.93mm
-
-

KM 15,79

KM 1,579 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
STMicroelectronics
PNP
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
200µA
10.4 x 4.6 x 9.15mm
10.4mm
-65 °C
4.6mm
+150 °C
9.15mm
-
-
STMicroelectronics BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
RS kataloški broj:: 102-4090robna marka: STMicroelectronicsProizvođački broj:: BDX33C

KM 125,86

KM 2,517 Each (In a Tube of 50) (bez PDV-a)

Dodaj u košaricu
STMicroelectronics
NPN
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
10.4 x 4.6 x 9.15mm
10.4mm
-65 °C
4.6mm
+150 °C
9.15mm
-
-

KM 16,25

KM 1,625 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
NPN
1.5 A
100 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
1000
-
100 V
1.5 V
0.5µA
6.7 x 3.7 x 1.65mm
6.7mm
-55 °C
3.7mm
+150 °C
1.65mm
-
6.25 W

KM 34,33

KM 0,343 Each (In a Pack of 100) (bez PDV-a)

Dodaj u košaricu
Nexperia
NPN
500 mA
30 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
4000
1.5 V
40 V
1 V
100nA
3 x 1.4 x 1mm
3mm
-65 °C
1.4mm
+150 °C
1mm
-
250 mW

...