Boost Converters

Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semicon...

Prikazuje se 1-20 od 130 proizvoda

Filter

Poredaj

Filter

Poredaj

Microchip MCP1623T-I/CHY, Boost Regulator 50mA Adjustable, 630 kHz 6-Pin, SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 823-7871robna marka: MicrochipProizvođački broj:: MCP1623T-I/CHY

KM 32,03

KM 1,602 Each (In a Pack of 20) (bez PDV-a)

Dodaj u košaricu
Microchip
-
50mA
1
5.5 V
0.01 %/V
0.01 %/V
Surface Mount
SOT-23
6
Adjustable
630 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
5.5 V
-40 °C
0.65 V
3.1mm
1.8mm
2 V
+125 °C

KM 27,46

KM 5,492 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Monolithic Power Systems (MPS)
Boost
-
1
6 V
-
-
Surface Mount
TSOT-23
5
Adjustable
1.6 MHz
-
3 x 1.7 x 0.9mm
0.9mm
22 V
-40 °C
2.5 V
3mm
1.7mm
3 V
+85 °C
Microchip MCP1650R-E/MS, Boost Converter, Step Up 100mA, 850 kHz 8-Pin, MSOP
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 403-800robna marka: MicrochipProizvođački broj:: MCP1650R-E/MS

KM 25,86

KM 5,171 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
100mA
1
5.5 V
-
-
Surface Mount
MSOP
8
Fixed
850 kHz
-
3 x 3 x 0.95mm
0.95mm
100 V
-40 °C
2 V
3mm
3mm
3.3 V
+125 °C
Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 910-1632robna marka: MicrochipProizvođački broj:: MIC2619YD6-TR

KM 18,99

KM 1,899 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
350mA
1
6.5 V
1 %
0.3 %
Surface Mount
SOT-23
6
Adjustable
1.2 MHz
-
2.9 x 1.6 x 0.9mm
0.9mm
35 V
-40 °C
2.8 V
2.9mm
1.6mm
-
+125 °C

KM 9,93

KM 9,93 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
14 V
0.02 %/V
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
85%
2.92 x 1.6 x 1.02mm
1.02mm
20 V
-40 °C
2.7 V
2.92mm
1.6mm
-
+125 °C
Maxim Integrated MAX859CSA+, Boost Converter, Step Up 60mA Adjustable, 500 kHz 8-Pin, SOIC
RS kataloški broj:: 192-1898robna marka: Maxim IntegratedProizvođački broj:: MAX859CSA+

KM 1.148,72

KM 11,487 Each (In a Tube of 100) (bez PDV-a)

Dodaj u košaricu
Maxim Integrated
Step Up
60mA
1
6 V
-
-
Surface Mount
SOIC
8
Adjustable
500 kHz
-
5 x 4 x 1.5mm
1.5mm
6 V
0 °C
0.8 V
5mm
4mm
2.7 V
+70 °C

KM 6,59

KM 6,59 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
1A
1
14 V
-
-
Surface Mount
MSOP
8
Adjustable
2000 kHz
87%
3 x 3 x 0.86mm
0.86mm
14 V
-40 °C
1.2 V
3mm
3mm
1.24 V
+85 °C

KM 37,30

KM 3,73 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
3A
1
5.5 V
0.06 %/V
-
Surface Mount
SOT-23
5
Adjustable
2000 kHz
-
3.05 x 1.75 x 1.3mm
1.3mm
24 V
-40 °C
2.7 V
3.05mm
1.75mm
3 V
+125 °C

KM 34,57

KM 34,57 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
40 V
100 mV
100 mV
Through Hole
TO-220
5
Adjustable
115 kHz
90%
10.16 x 4.57 x 8.64mm
8.64mm
12.6 V
-40 °C
4 V
10.16mm
4.57mm
11.4 V
+125 °C

KM 14,55

KM 14,55 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Boost Converter
-
3
3 V dc
±10 %
-
Surface Mount
QFN
16
-
1 MHz
-
3.15 x 3.15 x 0.95mm
0.95mm
-
-40 °C
0.13 V
3.15mm
3.15mm
-
+85 °C
Microchip MCP1642B-ADJI/MS, Boost Converter, Step Up 800mA Adjustable, 1.15 MHz 8-Pin, MSOP
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 869-6104robna marka: MicrochipProizvođački broj:: MCP1642B-ADJI/MS

KM 20,25

KM 4,051 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
800mA
1
5.5 V
±0.5 %/V
±1.5 %
Surface Mount
MSOP
8
Adjustable
1.15 MHz
-
3 x 3 x 0.95mm
0.95mm
5.5 V
-40 °C
0.65 V
3mm
3mm
1.8 V
+85 °C
Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 841-7535robna marka: MicrochipProizvođački broj:: MCP1661T-E/OT

KM 30,67

KM 3,067 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
200mA
1
5.5 V
0.5 %/V
1.5 %
Surface Mount
SOT-23
5
Adjustable
575 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
32 V
-40 °C
2.4 V
3.1mm
1.8mm
-
+125 °C

KM 33,18

KM 6,636 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
3A
1
5.5 V
-
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
90%
2.92 x 1.6 x 1.02mm
1.02mm
24 V
-40 °C
2.7 V
2.92mm
1.6mm
3 V
+125 °C
Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC
RS kataloški broj:: 192-2251robna marka: Maxim IntegratedProizvođački broj:: MAX641ACSA+

KM 1.702,49

KM 17,025 Each (In a Tube of 100) (bez PDV-a)

Dodaj u košaricu
Maxim Integrated
Step Up
1.5A
1
16.5 V
0.08 %V
0.2 %V
Surface Mount
SOIC
8
Adjustable, Fixed
50 kHz
-
5 x 4 x 1.5mm
1.5mm
-
0 °C
1.5 V
5mm
4mm
-
+70 °C

KM 27,85

KM 27,85 Each (bez PDV-a)

Dodaj u košaricu
Maxim Integrated
Step Up
800mA
1
5.5 V
-
-1.5 %
Surface Mount
μMAX
10
Adjustable, Fixed
1000 kHz
94%
3.05 x 3.05 x 0.95mm
0.95mm
5.5 V
-40 °C
0.7 V
3.05mm
3.05mm
2.5 V
+85 °C

KM 8,52

KM 8,52 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
300mA
1
5.5 V
0.1 %
0.1 %
Surface Mount
SON
10
Fixed
1650 kHz
90%
3 x 3 x 0.9mm
0.9mm
3.33 V
-40 °C
0.3 V
3mm
3mm
3.27 V
+85 °C
DiodesZetex AP1609SG-13, Boost Converter, Step Up 2.4A Adjustable, 300 kHz 8-Pin, SOP
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 751-2932robna marka: DiodesZetexProizvođački broj:: AP1609SG-13

KM 17,96

KM 3,593 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
Step Up
2.4A
1
6 V
-
-
Surface Mount
SOP
8
Adjustable
300 kHz
91%
4.95 X 3.95 X 1.5mm
1.5mm
17 V
-20 °C
2.5 V
4.95mm
3.95mm
3 V
+80 °C

KM 38,21

KM 7,643 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Monolithic Power Systems (MPS)
Boost
2A
1
22 V
-
-
Surface Mount
MSOP
8
Adjustable
1.5 MHz
-
3.1 x 3.1 x 0.95mm
0.95mm
22 V
-40 °C
2.5 V
3.1mm
3.1mm
3 V
+85 °C

KM 11,06

KM 11,06 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
75 V
-
-
Surface Mount
SOIC
8
Adjustable
1500 kHz
96%
4.9 x 3.9 x 1.45mm
1.45mm
-
-40 °C
3.1 V
4.9mm
3.9mm
-
+125 °C

KM 37,76

KM 7,551 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
6 V
-
-
Surface Mount
SON
10
Adjustable
1.2 MHz
-
2.6 x 2.6 x 0.75mm
0.75mm
17 V
-40 °C
1.6 V
2.6mm
2.6mm
-
+85 °C

...