Light Detection and Ranging
Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or la...
Prikazuje se 1-20 od 151 proizvoda
Telemecanique Sensors
Preventa
XU2S
Receiver, Sender
8m
-
2
-
c
1
-
25 ms
Cable
-
120mm
-
8m
Body
77.5mm
45mm
EDM, Muting
120mm
Schmersal
-
SLB240
Sender
15m
300mm
2
SIL 1
PL c
1
880nm
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
91mm
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable
33mm
Schmersal
-
SLB240
Receiver
15m
300mm
2
SIL 1
PL c
1
880nm
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
91mm
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable
33mm
Schmersal
-
SLB440
Receiver
15m
300mm
4
SIL 3
PL e
1
880nm
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
91mm
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
33mm
Schmersal
-
SLB440
Sender
15m
300mm
4
SIL 3
PL e
1
880nm
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Body
91mm
27.8mm
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
33mm
Sick
-
S300 Advanced
Scanner
30m
3m
3
2
d
-
905nm
80 ms
8-Pin M12 Male Connector
102 x 105 x 116 mm
-
-
-
Industrial
152mm
106mm
Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching
102mm
Sick
-
S300 Mini Standard
Scanner
30m
3m
3
2
d
-
905nm
80 ms
8-Pin M12 Male Connector
102 x 105 x 116 mm
-
-
-
Industrial
116mm
105mm
Contour as a Reference, External Device Monitoring (EDM), Multiple Sampling, Restart Interlock
102mm
...