Proximity Sensors

What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to...

Prikazuje se 1-20 od 8184 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Ultrasonic Smooth Barrel Proximity Sensor, 300 mm Detection, 20 V
RS kataloški broj:: 237-0799brend: RS PRO

RSD 3.613

RSD 3.613 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
Ultrasonic
Smooth Barrel
-
300 mm
-
-
-
-
-
-
20 V
-
7.1mm
-
-
-
-
-
-40°C
-
-
-
-
-
+85°C
-
-
-
-
-

RSD 9.823

RSD 9.823 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
2 kHz
2kHz
+75°C
Unshielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 9.823

RSD 9.823 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
2 kHz
2kHz
+75°C
Unshielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 11.593

RSD 11.593 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M18
Inductive
Threaded Barrel
-
8 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
48mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
1 kHz
1kHz
+75°C
Unshielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 9.812

RSD 9.812 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
2 kHz
2kHz
+75°C
Shielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 6.286

RSD 6.286 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
8 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
2 kHz
2kHz
+75°C
Unshielded
-
-
-
-

RSD 12.996

RSD 12.996 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M18
Inductive
Threaded Barrel
-
5 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP67
69mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
1 kHz
1kHz
+75°C
Shielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 10.608

RSD 10.608 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
Capacitive
Block
-
8 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
50mm
Non-Flush
30mm
PBT
30V
-
-10°C
-
7mm
200 mA
30 Hz
30Hz
+55°C
Unshielded
Yes
CE, IEC
Yes
-

RSD 26.639

RSD 26.639 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
8 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP68
52mm
Non-Flush
-
Stainless Steel
30V
-
-30°C
-
-
200 mA
2 kHz
2kHz
+85°C
Unshielded
Yes
-
Yes
-

RSD 9.399

RSD 9.399 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP68
50mm
Flush
-
Stainless Steel
30V
-
-40°C
-
-
200 mA
2 kHz
2kHz
+100°C
Shielded
-
-
-
-

RSD 53.326

RSD 53.326 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
Inductive
Block
-
75 mm
-
NO
PNP
-
-
Screw Terminal
10 → 30 V dc
IP67
80mm
Non-Flush
80mm
Plastic
30V
-
-30°C
-
40.5mm
200 mA
250 Hz
250Hz
+85°C
Unshielded
Yes
-
Yes
-

RSD 6.672

RSD 6.672 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M8
Inductive
Threaded Barrel
-
2.5 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
52mm
Non-Flush
8mm
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
4 kHz
4kHz
+75°C
Unshielded
Yes
CE Certified, cULus Listed
Yes
-

RSD 9.812

RSD 9.812 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
2 kHz
2kHz
+75°C
Shielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 8.570

RSD 8.570 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
NPN
-
-
M12
10 → 30 V dc
IP67
65mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
150 mA
2 kHz
2kHz
+75°C
Shielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 8.569

RSD 8.569 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
2 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP67
65mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
2 kHz
2kHz
+75°C
Shielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

RSD 18.604

RSD 18.604 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Capacitive
Threaded Barrel
-
4 mm
-
NC
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
52mm
Flush
-
Nickel Copper Alloy
30V
-
-25°C
-
-
200 mA
50Hz
50Hz
+70°C
Shielded
Yes
CE
Yes
-

RSD 7.504

RSD 7.504 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M12
Inductive
Threaded Barrel
-
4 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
2 kHz
2kHz
+75°C
Shielded
-
-
-
-

RSD 10.266

RSD 10.266 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M18
Inductive
Threaded Barrel
-
8 mm
-
NO
PNP
-
-
M12
10 → 30 V dc
IP68
45mm
Quasi-Flush
-
Stainless Steel
30V
-
-40°C
-
-
200 mA
2 kHz
2kHz
+100°C
Quasi-Shielded
-
-
-
-

RSD 27.929

RSD 27.929 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M30
Inductive
Threaded Barrel
-
20 mm
-
NO
PNP
-
2m
Pre-Cabled
10 → 30 V dc
IP68
62mm
Non-Flush
-
Stainless Steel
30V
-
-30°C
-
-
200 mA
1.5 kHz
1.5kHz
+85°C
Unshielded
Yes
-
Yes
-

RSD 11.466

RSD 11.466 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M18
Inductive
Threaded Barrel
-
5 mm
-
NO
NPN
-
2m
Pre-Cabled
10 → 30 V dc
IP67
48mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
1 kHz
1kHz
+75°C
Shielded
Yes
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
-

...