Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a w...

Prikazuje se 1-20 od 292 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 1.895

RSD 1.895 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
146.1 mm
91.5 mm
52.9 mm
Yes
-
-
Yes
White
146.1 x 91.5 x 52.9mm
-
-
-
-
-
Yes
RoHS Compliant, UL 94 HB, UL E56070
-

RSD 5.209

RSD 5.209 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
146.1 mm
91.4 mm
28.9 mm
Yes
-
-
-
Black
146.1 x 91.4 x 28.9mm
-
-
-
-
-
Yes
RoHS Compliant, UL 94 HB, UL E56070
-

RSD 3.591

RSD 3.591 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
116.8 mm
69 mm
38.1 mm
Yes
-
-
-
Black
116.84 x 68.95 x 38.1mm
-
-
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
30419085
RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
RS kataloški broj:: 194-7489brend: RS PRO

RSD 5.799

RSD 5.799 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
210 mm
110 mm
41 mm
-
IP54
208g
Yes
Black
210 x 110 x 41mm
-
-
-
-
2970
Yes
-
-

RSD 2.510

RSD 2.510 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
165.1 mm
100.1 mm
32 mm
Yes
IP65
-
-
-
165.1 x 100 x 32mm
-
-
-
-
-
-
-
-

RSD 2.319

RSD 2.319 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
165.1 mm
80 mm
32 mm
Yes
IP65
-
-
-
165.1 x 80 x 32mm
-
-
-
-
-
-
-
-

RSD 1.204

RSD 1.204 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
100.1 mm
59.9 mm
24.9 mm
Yes
IP65
-
-
-
100.1 x 59.9 x 24.9mm
-
-
-
-
-
-
-
-

RSD 1.856

RSD 1.856 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
160 mm
84 mm
30 mm
Yes
IP54
-
-
-
160 x 84 x 30mm
-
-
-
-
-
-
-
-

RSD 1.403

RSD 1.403 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
120 mm
70 mm
25 mm
Yes
IP65
-
-
Beige
120 x 70 x 25
-
-
-
-
-
-
-
-

RSD 1.577

RSD 1.577 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP54
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-
-

RSD 4.029

RSD 4.029 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
116.8 mm
69.9 mm
25.4 mm
Yes
-
-
-
White
116.84 x 69.85 x 25.4mm
-
-
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
-

RSD 2.602

RSD 2.602 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
160 mm
84 mm
30 mm
Yes
IP65
-
-
-
160 x 84 x 30mm
-
-
-
-
-
-
-
-

RSD 1.530

RSD 1.530 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
100.1 mm
59.9 mm
24.9 mm
Yes
-
-
-
-
100.1 x 59.9 x 24.9mm
-
-
-
-
-
-
-
-

RSD 2.234

RSD 2.234 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP65
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-
-
RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
RS kataloški broj:: 194-7487brend: RS PRO

RSD 5.799

RSD 5.799 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
210 mm
110 mm
41 mm
-
IP54
187g
Yes
Black
210 x 110 x 41mm
-
-
-
-
2970
Yes
-
-

RSD 1.577

RSD 1.577 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP54
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-
-

RSD 2.234

RSD 2.234 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
130 mm
68 mm
25 mm
Yes
IP65
-
-
-
130 x 68 x 25mm
-
-
-
-
-
-
-
-

RSD 2.602

RSD 2.602 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
160 mm
84 mm
30 mm
Yes
IP65
-
-
-
160 x 84 x 30mm
-
-
-
-
-
-
-
-
RS PRO Black ABS Hand Held Case, IP54, 53 x 33 x 15mm
RS kataloški broj:: 194-7486brend: RS PRO

RSD 1.461

RSD 1.461 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
53 mm
33 mm
15 mm
-
IP54
8g
-
Black
53 x 33 x 15mm
-
-
-
-
2956
Yes
-
-

RSD 1.438

RSD 1.438 Each (bez PDV-a)

Dodaj u korpu
RS Pro
ABS
96.5 mm
61 mm
22.9 mm
Yes
-
-
-
Black
96.5 x 61 x 22.9mm
-
-
-
-
-
-
RoHS Compliant, UL 94 HB, UL E56070
-

...