Fuse Covers
Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).
Types of fuse covers
Plastic, PVC, or thermoplastic fuse covers?
Plastic, PVC, and...
Prikazuje se 1-20 od 37 proizvoda

RS kataloški broj:: 261-671robna marka: EatonProizvođački broj:: TD00-IP20IC NH00 IP20 Integral 3 Pole Protection
KM 17,53
KM 17,53 Each (bez PDV-a)
Provjerite zalihe
1
Schurter
OGD
Surface Mount
6.3 x 32mm
10.9mm
37.8mm
14.7mm
Thermoplastic
-
6.3 x 32 mm Fuse
37.8 x 10.9 x 14.7mm
-
10A
Wurth Elektronik
-
PCB Mount
5 x 20mm
9.4mm
24.4mm
8.2mm
PA
-
5 x 20 mm Fuse
24.2 x 9.4 x 8.2mm
RoHS Compliant, UL 92V-0
-
Wurth Elektronik
-
PCB Mount
5 x 20mm
9mm
26.6mm
14.5mm
Plastic
-
5 x 20 mm Fuse
26.6 x 9 x 14.5mm
RoHS Compliant, UL 92V-2
-
Schurter
0853
PCB Mount
5 x 20mm
10mm
26.2mm
13.2mm
Thermoplastic
-
Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB
26.2 x 10 x 13.2mm
UL 94V-0
-

RS kataloški broj:: 337-1327robna marka: Schurter
KM 37,30
KM 3,73 Each (In a Pack of 10) (bez PDV-a)
Provjerite zalihe
10