Filter Fans

What are Filter Fans?

Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter capture...

Prikazuje se 1-20 od 355 proizvoda

Filter

Poredaj

Filter

Poredaj

KM 347,41

KM 347,41 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
Ball
0.78in/H2O
Lead Wire
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
OA172LFG XC
Rectangular

KM 487,01

KM 487,01 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
1444.2m³/h
69dB
866.5m³/h
-
75W
AC
317 x 317mm
109.5mm
230 V ac
317mm
317mm
IP54
Ball
0.78in/H2O
Lead Wire
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
OA254LFGS XC
Rectangular

KM 370,27

KM 370,27 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
399.3m³/h
52dB
239.6m³/h
-
35W
AC
207 x 207mm
87.7mm
230 V ac
207mm
207mm
IP54
Ball
0.7in/H2O
Lead Wire
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
OA172LFGH
Rectangular

KM 364,36

KM 364,36 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
209 x 209mm
97.3mm
230 V ac
209mm
209mm
IP54
Ball
0.78in/H2O
Lead Wire
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
OA172LFGS XC
Rectangular

KM 1.029,30

KM 1.029,30 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
1019.4m³/h
59dB
611.6m³/h
-
80W
AC
322.7 x 322.7mm
109.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
Ball
0.55in/H2O
Terminal Block
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
OA225LFGH
Rectangular

KM 341,57

KM 341,57 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
399.3m³/h
52dB
239.6m³/h
-
35W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
Ball
0.7in/H2O
Lead Wire
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
-
Rectangular

KM 924,99

KM 924,99 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
Ball
0.65in/H2O
Terminal Block
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
OA280LFGS
Rectangular

KM 1.024,58

KM 1.024,58 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
322.7 x 322.7mm
108.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
Ball
0.65in/H2O
Terminal Block
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
OA280LFGH
Rectangular

KM 756,39

KM 756,39 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
1019.4m³/h
59dB
611.6m³/h
-
80W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
Ball
0.55in/H2O
Terminal Block
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
OA225LFGS
Rectangular

KM 201,97

KM 201,97 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
180.1m³/h
46dB
113.8m³/h
80mA
15W
AC
156 x 156mm
60mm
230 V ac
156mm
156mm
IP54, IP55
Ball
0.32in/H2O
Lead Wire
AC Shaded Pole Motor, Dual Ball Bearing, Impedance Protected Motor
-
Rectangular

KM 148,12

KM 148,12 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
162m³/h
43dB(A)
138m³/h
110mA
19W
AC
149x149mm
72mm
115 V
149mm
149mm
IP54
Ball bearing
-
Wire
-
-
-

KM 358,83

KM 358,83 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
399.3m³/h
52dB
239.6m³/h
-
35W
AC
209 x 209mm
80.5mm
230 V ac
209mm
209mm
IP54
Ball
0.7in/H2O
Lead Wire
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
OA172LFGS
Rectangular

KM 740,19

KM 740,19 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
929.4m³/h
55dB
557.3m³/h
-
33W
AC
317 x 317mm
109.5mm
230 V ac
317mm
317mm
IP54
Ball
0.39in/H2O
Lead Wire
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
OA254LFGS
Rectangular

KM 661,80

KM 661,80 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
1150m³/h
63dB(A)
1000m³/h
350mA
80W
AC
320x320mm
114mm
230 V
320mm
320mm
IP54
Ball bearing
-
Wire
-
-
-

KM 893,48

KM 893,48 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
1400m³/h
65dB(A)
1200m³/h
500mA
70W
AC
320x320mm
94mm
230 V
320mm
320mm
IP54
Ball bearing
-
Wire
-
-
-

KM 148,12

KM 148,12 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
162m³/h
43dB(A)
138m³/h
110mA
19W
AC
149x149mm
72mm
230 V
149mm
149mm
IP54
Ball bearing
-
Wire
-
-
-

KM 173,55

KM 173,55 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
162m³/h
43dB(A)
138m³/h
110mA
19W
AC
200x200mm
72mm
230 V
200mm
200mm
IP54
Ball bearing
-
Wire
-
-
-

KM 296,61

KM 296,61 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
316m³/h
52dB(A)
272m³/h
240mA
31W
AC
254x254mm
99mm
230 V
254mm
254mm
IP54
Ball bearing
-
Wire
-
-
-

KM 177,34

KM 177,34 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
48m³/h
27dB(A)
39m³/h
78mA
13W
AC
106x106mm
74mm
230 V
106mm
106mm
IP54
Ball bearing
-
Wire
-
-
-

KM 141,64

KM 141,64 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
48m³/h
27dB(A)
39m³/h
78mA
13W
AC
120x120mm
72mm
230 V
120mm
120mm
IP54
Ball bearing
-
Wire
-
-
-

...