Menu
Proizvodi
Parts list
0.00(bez PDV-a)
Menu

Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different ...

Prikaz 1-20 od 83 proizvoda

Filter

Sortirati

Filter

Sortirati

Alpha Wire Harsh Environment Wire 0.23 mm² CSA, White 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 124-2980
Robna marka Alpha Wire
Proizvođački broj 3050 WH001

KM 216.25

1 Reel of 304 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.23 mm²
White
UL1007
24 AWG
PVC
-
7/0.20 mm
-40°C
+105°C
-40 → +105 °C
305m
1.42mm
300 V
Tinned Copper
Single Core
UL Listed
7
Hook Up Wire
0.41mm
UL1007
0.2 mm
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Blue 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 124-3040
Robna marka Alpha Wire
Proizvođački broj 3050 BL001

KM 216.25

1 Reel of 304 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.23 mm²
Blue
UL1007
24 AWG
PVC
-
7/0.20 mm
-40°C
+105°C
-40 → +105 °C
305m
1.42mm
300 V
Tinned Copper
Single Core
UL Listed
7
Hook Up Wire
0.41mm
UL1007
0.2 mm
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Black 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 842-5306
Robna marka Alpha Wire
Proizvođački broj 3051 BK001

KM 413.02

1 Reel of 305 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
Black
UL1007
22 AWG
PVC
-
7/0.25 mm
-40°C
+105°C
-40 → +105 °C
305m
1.57mm
300 V
Tinned Copper
Wire/Single Core
UL Listed
7
Hook Up Wire
0.41mm
3051 Hookup Wire
0.25 mm
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Red 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 124-3006
Robna marka Alpha Wire
Proizvođački broj 3050 RD001

KM 216.25

1 Reel of 304 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.23 mm²
Red
UL1007
24 AWG
PVC
-
7/0.20 mm
-40°C
+105°C
-40 → +105 °C
305m
1.42mm
300 V
Tinned Copper
Single Core
UL Listed
7
Hook Up Wire
0.41mm
UL1007
0.2 mm
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, White 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 842-5325
Robna marka Alpha Wire
Proizvođački broj 3051 WH001

KM 362.65

1 Reel of 305 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
White
UL1007
22 AWG
PVC
-
7/0.25 mm
-40°C
+105°C
-40 → +105 °C
305m
1.57mm
300 V
Tinned Copper
Wire/Single Core
UL Listed
7
Hook Up Wire
0.41mm
3051 Hookup Wire
0.25 mm
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Grey 305m Reel, 22 AWG, PVC, +105°C, UL1007 Series
RS kataloški broj 842-5328
Robna marka Alpha Wire
Proizvođački broj 3051 SL001

KM 355.94

1 Reel of 305 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
Grey
UL1007
22 AWG
PVC
-
7/0.25 mm
-40°C
+105°C
-40 → +105 °C
305m
1.57mm
300 V
Copper
Wire/Single Core
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1
7
UL1007
0.41mm
3051 Hookup Wire
0.25 mm
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Green 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 124-3012
Robna marka Alpha Wire
Proizvođački broj 3050 GR001

KM 216.25

1 Reel of 304 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.23 mm²
Green
UL1007
24 AWG
PVC
-
7/0.20 mm
-40°C
+105°C
-40 → +105 °C
305m
1.42mm
300 V
Tinned Copper
Single Core
UL Listed
7
Hook Up Wire
0.41mm
UL1007
0.2 mm
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Red 30m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 176-9801
Robna marka Alpha Wire
Proizvođački broj 3050 RD005

KM 58.09

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.23 mm²
Red
UL1007
24 AWG
PVC
-
7/0.20 mm
-40°C
+105°C
-40 → +105 °C
30m
1.42mm
300 V
Tinned Copper
Single Core
UL Listed
7
Hook Up Wire
0.41mm
UL1007
0.2 mm
Alpha Wire High Temperature Wire 0.24 mm² CSA, White 30.5m Reel, 24, PTFE, 200°C, Premium Series
RS kataloški broj 878-8468
Robna marka Alpha Wire
Proizvođački broj 2844/19 WH005

KM 272.33

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.24 mm²
White
MIL-W-16878
24
PTFE
Chemicals, Oils, Solvents
19/36
-60°C
200°C
-60 → +200 °C
30.5m
0.91mm
250 V
Copper
Multicore
California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
19
Premium
0.15mm
-
36
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Blue 305m Reel, 22 AWG, PVC, +105°C, UL1007 Series
RS kataloški broj 842-5309
Robna marka Alpha Wire
Proizvođački broj 3051 BL001

KM 355.94

1 Reel of 305 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
Blue
UL1007
22 AWG
PVC
-
7/0.25 mm
-40°C
+105°C
-40 → +105 °C
305m
1.57mm
300 V
Copper
Wire/Single Core
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1
7
UL1007
0.41mm
3051 Hookup Wire
0.25 mm
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, White 30m Reel, 24 AWG, PVC, +105°C
RS kataloški broj 176-9788
Robna marka Alpha Wire
Proizvođački broj 3050 WH005

KM 59.77

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.23 mm²
White
UL1007
24 AWG
PVC
-
7/0.20 mm
-40°C
+105°C
-40 → +105 °C
30m
1.42mm
300 V
Copper
Single Core
UL Listed
7
-
0.41mm
UL1007
0.2 mm
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Blue 30m Reel, 24 AWG, PVC, +105°C
RS kataloški broj 176-9823
Robna marka Alpha Wire
Proizvođački broj 3050 BL005

KM 59.77

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.23 mm²
Blue
UL1007
24 AWG
PVC
-
7/0.20 mm
-40°C
+105°C
-40 → +105 °C
30m
1.42mm
300 V
Copper
Single Core
UL Listed
7
-
0.41mm
UL1007
0.2 mm
Alpha Wire High Temperature Wire 0.03 mm² CSA, Blue 30.5m Reel, 32, PTFE, 200°C, 2840 Series
RS kataloški broj 878-8196
Robna marka Alpha Wire
Proizvođački broj 2840/7 BL005

KM 79.58

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.03 mm²
Blue
MIL-W-16878
32
PTFE
Chemicals, Oils, Solvents
14793
-60°C
200°C
-60 → +200 °C
30.5m
0.56mm
250 V
Copper
Multicore
California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
7
2840
0.15mm
-
40
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Yellow 30m Reel, 22 AWG, PVC, 80°C
RS kataloški broj 111-8685
Robna marka Alpha Wire
Proizvođački broj 3051 YL005

KM 60.10

1 Reel of 30 (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
Yellow
UL1007
22 AWG
PVC
Flame
7/0.25 mm
-40°C
80°C
-40 → +80 °C
30m
1.57mm
300 V
Copper
Single Core
UL Listed
7
-
0.41mm
-
0.25 mm
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Red 30m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
RS kataloški broj 168-1571
Robna marka Alpha Wire
Proizvođački broj 3051 RD005

KM 58.43

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
Red
UL1007
22 AWG
PVC
-
7/0.25 mm
-40°C
+105°C
-40 → +105 °C
30m
1.57mm
300 V
Tinned Copper
Single Core
UL Listed
7
Hook Up Wire
0.41mm
UL1007
0.25 mm
Alpha Wire High Temperature Wire 0.09 mm² CSA, Blue 30.5m Reel, 28, PTFE, 200°C, 2842 Series
RS kataloški broj 878-8297
Robna marka Alpha Wire
Proizvođački broj 2842/7 BL005

KM 246.47

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.09 mm²
Blue
MIL-W-16878
28
PTFE
Chemicals, Oils, Solvents
13332
-60°C
200°C
-60 → +200 °C
30.5m
0.69mm
250 V
Copper
Multicore
California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
7
2842
0.15mm
-
36
Alpha Wire Brown 0.35 mm² Harsh Environment Wire, UL1007 Series, 22 AWG, 7/0.25 mm, 305m
RS kataloški broj 842-5303
Robna marka Alpha Wire
Proizvođački broj 3051 BR001

KM 369.37

1 Reel of 305 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
Brown
UL1007
22 AWG
PVC
-
7/0.25 mm
-40°C
+105°C
-
305m
1.57mm
300 V
Copper
-
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1
-
UL1007
0.41mm
-
-
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Green 305m Reel, 22 AWG, PVC, +105°C, UL1007 Series
RS kataloški broj 842-5312
Robna marka Alpha Wire
Proizvođački broj 3051 GR001

KM 369.37

1 Reel of 305 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.35 mm²
Green
UL1007
22 AWG
PVC
-
7/0.25 mm
-40°C
+105°C
-40 → +105 °C
305m
1.57mm
300 V
Copper
Wire/Single Core
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1
7
UL1007
0.41mm
3051 Hookup Wire
0.25 mm
Alpha Wire High Temperature Wire 0.14 mm² CSA, Red 30.5m Reel, 26, PTFE, 200°C, 2843 Series
RS kataloški broj 878-8360
Robna marka Alpha Wire
Proizvođački broj 2843/7 RD005

KM 225.32

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.14 mm²
Red
MIL-W-16878
26
PTFE
Chemicals, Oils, Solvents
12601
-60°C
200°C
-60 → +200 °C
30.5m
0.79mm
250 V
Copper
Multicore
California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
7
2843
0.15mm
-
34
Alpha Wire High Temperature Wire 0.15 mm² CSA, Red 30.5m Reel, 26, PTFE, 200°C, 2843 Series
RS kataloški broj 878-8391
Robna marka Alpha Wire
Proizvođački broj 2843/19 RD005

KM 292.14

1 Reel of 30 Metres (bez PDV-a)

Dodati u košaricu
Alpha Wire
0.15 mm²
Red
MIL-W-16878
26
PTFE
Chemicals, Oils, Solvents
19/38
-60°C
200°C
-60 → +200 °C
30.5m
0.79mm
250 V
Copper
Multicore
California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
19
2843
0.15mm
-
38