Reed Switches

Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two. You can find more infor...

Prikazuje se 1-20 od 474 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc
RS kataloški broj:: 268-4855brend: RS PRO

RSD 1.166

RSD 1.166 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.5A
10W
100Vdc
100mΩ
-
-
-
-
Cable Mount
IP67
12mm
28mm
12mm
-
28 x 12mm
RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc
RS kataloški broj:: 268-4849brend: RS PRO

RSD 3.599

RSD 3.599 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.5A
10W
100Vdc
100mΩ
-
-
-
-
Cable Mount
IP67
12mm
28mm
12mm
-
28 x 12mm
RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc
RS kataloški broj:: 268-4854brend: RS PRO

RSD 1.594

RSD 1.594 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.5A
10W
100Vdc
100mΩ
-
-
-
-
Cable Mount
IP67
12mm
28mm
12mm
-
28 x 12mm
RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
RS kataloški broj:: 265-2225brend: RS PRO

RSD 91.983

RSD 91.983 1 Box of 500 (bez PDV-a)

Dodaj u korpu
RS Pro
SPCO Form A
500mA
10W
200V
100 mΩ, 150 mΩ
Iridium
0.05ms
0.7ms
10 - 15AT
Through Hole
-
2.2mm
14mm
-
-
-
RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
RS kataloški broj:: 265-2227brend: RS PRO

RSD 91.983

RSD 91.983 1 Box of 500 (bez PDV-a)

Dodaj u korpu
RS Pro
SPCO Form A
500mA
10W
200V
100 mΩ, 150 mΩ
Iridium
0.05ms
0.7ms
15 - 20AT
Through Hole
-
2.2mm
14mm
-
-
-
RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
RS kataloški broj:: 265-2229brend: RS PRO

RSD 91.983

RSD 91.983 1 Box of 500 (bez PDV-a)

Dodaj u korpu
RS Pro
SPCO Form A
500mA
10W
200V
100 mΩ, 150mΩ
Iridium
0.05ms
0.7ms
20 - 25AT
Through Hole
-
2.2mm
14mm
-
-
-
RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
RS kataloški broj:: 265-2231brend: RS PRO

RSD 91.983

RSD 91.983 1 Box of 500 (bez PDV-a)

Dodaj u korpu
RS Pro
SPCO Form A
500mA
10W
200V
100 mΩ, 150mΩ
Iridium
0.05ms
0.7ms
25 - 30AT
Through Hole
-
2.2mm
14mm
-
-
-
RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
RS kataloški broj:: 265-2250brend: RS PRO

RSD 1.815

RSD 1.815 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
0.5A
10W
175V dc
250mΩ
Rhodium
1.5ms
0.7ms
25 → 30AT
Through Hole
-
-
55.1mm
-
-
55.1 x 2.5mm
RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
RS kataloški broj:: 265-2248brend: RS PRO

RSD 1.453

RSD 1.453 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
0.5A
10W
175V dc
250mΩ
Rhodium
1.5ms
0.7ms
20 → 25AT
Through Hole
-
-
55.1mm
-
-
55.1 x 2.5mm
RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
RS kataloški broj:: 265-2252brend: RS PRO

RSD 1.453

RSD 1.453 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
0.5A
10W
175V dc
250mΩ
Rhodium
1.5ms
0.7ms
15 → 20AT
Through Hole
-
-
56.1mm
-
-
55.1 x 2.5mm
RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
RS kataloški broj:: 265-2254brend: RS PRO

RSD 1.453

RSD 1.453 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
0.5A
10W
175V dc
250mΩ
Rhodium
1.5ms
0.7ms
20 → 25AT
Through Hole
-
-
56.1mm
-
-
55.1 x 2.5mm
RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
RS kataloški broj:: 265-2258brend: RS PRO

RSD 1.815

RSD 1.815 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
0.5A
10W
175V dc
250mΩ
Rhodium
1.5ms
0.7ms
30 → 35AT
Through Hole
-
-
56.1mm
-
-
55.1 x 2.5mm
RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
RS kataloški broj:: 265-2256brend: RS PRO

RSD 1.453

RSD 1.453 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
0.5A
10W
175V dc
250mΩ
Rhodium
1.5ms
0.7ms
20 → 30AT
Through Hole
-
-
56.1mm
-
-
55.1 x 2.5mm
RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
RS kataloški broj:: 265-2246brend: RS PRO

RSD 1.318

RSD 1.318 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
0.5A
10W
175V dc
250mΩ
Rhodium
1.5ms
0.7ms
15 → 20AT
Through Hole
-
-
55.1mm
-
-
55.1 x 2.5mm
RS PRO SPST Surface Mount Surface Mount Reed Switch, 0.3A 30V dc
RS kataloški broj:: 265-2261brend: RS PRO

RSD 1.115

RSD 1.115 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.3A
3W
30V dc
200mΩ
-
0.15ms
0.2ms
37 → 71AT
Surface Mount
-
-
7.7mm
1.6mm
-
7.7 x 2.2 x 1.6mm
RS PRO SPST Surface Mount Surface Mount Reed Switch, 0.3A 30V dc
RS kataloški broj:: 265-2266brend: RS PRO

RSD 1.392

RSD 1.392 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.3A
3W
30V dc
200mΩ
-
0.15ms
0.2ms
50 → 86AT
Surface Mount
-
-
7.7mm
1.6mm
-
7.7 x 2.2 x 1.6mm
RS PRO SPST Surface Mount Surface Mount Reed Switch, 0.3A 30V dc
RS kataloški broj:: 265-2268brend: RS PRO

RSD 1.290

RSD 1.290 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.3A
3W
30V dc
200mΩ
-
0.15ms
0.2ms
40 → 83AT
Surface Mount
-
-
5.5mm
1.6mm
-
5.5 x 2.2 x 1.6mm
RS PRO SPST Surface Mount Surface Mount Reed Switch, 0.3A 30V dc
RS kataloški broj:: 265-2263brend: RS PRO

RSD 1.260

RSD 1.260 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.3A
3W
30V dc
200mΩ
-
0.15ms
0.2ms
33 → 67AT
Surface Mount
-
-
5.5mm
1.6mm
-
5.5 x 2.2 x 1.6mm
RS PRO SPST Surface Mount Surface Mount Reed Switch, 0.3A 30V dc
RS kataloški broj:: 265-2270brend: RS PRO

RSD 1.232

RSD 1.232 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.3A
3W
30V dc
200mΩ
-
0.15ms
0.2ms
61 → 100AT
Surface Mount
-
-
7.7mm
1.6mm
-
7.7 x 2.2 x 1.6mm
RS PRO SPST Surface Mount Surface Mount Reed Switch, 0.3A 30V dc
RS kataloški broj:: 265-2273brend: RS PRO

RSD 1.115

RSD 1.115 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPST
0.3A
3W
30V dc
200mΩ
-
0.1ms
0.2ms
61 → 100AT
Surface Mount
-
-
7.7mm
1.6mm
-
7.7 x 2.2 x 1.6mm

...