Magnetic Proximity Switches

Magnetic proximity switches are a type of electromagnetic switch that controls the flow of electricity within a circuit. It is composed of at least two ferrous reeds in a small glass casing. The switches are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits

As there i...

Prikazuje se 1-20 od 192 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Rectangular Reed Switch, NO, 200V, 500mA, IP67
RS kataloški broj:: 361-4911robna marka: RS PRO

KM 25,26

KM 25,26 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
-
NO
-
-
-
-
-
-
500mA
200V
-
-
300mΩ
312mm
32mm
15mm
8mm
32 x 8 x 15mm
+85°C
-20°C
RS PRO Rectangular Reed Switch, NO, 140V, 250mA
RS kataloški broj:: 136-5753robna marka: RS PRO

KM 40,23

KM 40,23 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
SPST-NO
NO
-
-
Wire Lead
-
-
-
250mA
140V
200V
100Hz
100mΩ
340mm
40mm
15mm
27mm
40 x 27 x 15mm
+85°C
-40°C
RS PRO Cylindrical Reed Switch, NO, 180V, 1.5A
RS kataloški broj:: 530-8911robna marka: RS PRO

KM 47,96

KM 47,96 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Cylindrical
-
-
-
SPST
NO
-
-
Wire Lead
-
-
-
1.5A
180V
180V
-
150mΩ
525.5mm
25.5mm
-
-
4 (Dia.) x 25.5mm
+70°C
-20°C
RS PRO Flat Reed Switch, NO, 180V, 500mA
RS kataloški broj:: 530-8949robna marka: RS PRO

KM 62,49

KM 62,49 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Flat
-
-
-
SPST
NO
-
-
Screw
-
-
-
500mA
180V
500V
-
150mΩ
28.6mm
28.5mm
6.25mm
19mm
28.5 x 19 x 6.25mm
+150°C
-40°C
RS PRO Cylindrical Reed Switch, NO, 400V, 1A
RS kataloški broj:: 530-8927robna marka: RS PRO

KM 45,10

KM 45,10 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Cylindrical
-
-
-
SPST
NO
-
-
Wire Lead
-
-
-
1A
400V
400V
-
150mΩ
525.5mm
25.5mm
-
-
4 (Dia.) x 25.5mm
+70°C
-20°C
RS PRO Flat Reed Switch, NO, 200V, 500mA
RS kataloški broj:: 530-8977robna marka: RS PRO

KM 9,89

KM 9,89 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Flat
-
-
-
SPST
NO
-
-
-
-
-
-
500mA
200V
200V
-
150mΩ
15.6mm
15.6mm
2.3mm
2.3mm
15.6 x 2.3 x 2.3mm
+130°C
-40°C
RS PRO Flat Reed Switch, NO, 200V, 1.5A
RS kataloški broj:: 530-9009robna marka: RS PRO

KM 8,52

KM 8,52 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Flat
-
-
-
SPNO
NO
-
-
-
-
-
-
1.5A
200V
200V
-
150mΩ
15.6mm
11.6mm
2.3mm
2.95mm
15.6 x 2.95 x 2.3mm
+130°C
-40°C
RS PRO Flat Reed Switch, NO, 170V, 500mA
RS kataloški broj:: 530-8999robna marka: RS PRO

KM 15,03

KM 15,03 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Flat
-
-
-
SPST
NO
-
-
-
-
-
-
500mA
170V
170V
-
200mΩ
12.5mm
12.5mm
2.1mm
2.1mm
12.5 x 2.1 x 2.1mm
+130°C
-40°C
RS PRO Cylindrical Reed Switch, NO, 200V, 500mA
RS kataloški broj:: 361-4933robna marka: RS PRO

KM 26,15

KM 26,15 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Cylindrical
-
-
-
-
NO
-
-
Screw
-
-
-
500mA
200V
200V
-
200mΩ
308mm
28mm
11mm
11mm
28 x 11mm
+85°C
-20°C
RS PRO Flat Reed Switch, NO, 200V, 1A
RS kataloški broj:: 530-8961robna marka: RS PRO

KM 8,52

KM 8,52 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Flat
-
-
-
SPST
NO
-
-
-
-
-
-
1A
200V
200V
-
150mΩ
19.5mm
16mm
2.5mm
2.5mm
16 x 2.5 x 2.5mm
+130°C
-40°C
RS PRO Rectangular Proximity Switch, NO, 250V, 500mA
RS kataloški broj:: 811-0736robna marka: RS PRO

KM 25,69

KM 25,69 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
-
NO
-
-
Wire Lead
-
-
-
500mA
250V
150V
200Hz
150mΩ
328.5mm
28.5mm
6.4mm
19mm
28.5 x 19 x 6.4mm
+105°C
-40°C
RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
RS kataloški broj:: 136-5754robna marka: RS PRO

KM 43,41

KM 43,41 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
-
NO
-
-
Wire Lead
-
-
-
2.75A
140V
200V
100Hz
100mΩ
340mm
40mm
15mm
27mm
40 x 27 x 15mm
+85°C
-40°C
RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
RS kataloški broj:: 136-5756robna marka: RS PRO

KM 49,27

KM 49,27 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
SPST-NO
NO
-
-
Wire Lead
-
-
-
2.75A
140V
200V
100Hz
100mΩ
342mm
42mm
24.5mm
27mm
42 x 27 x 24.5mm
+85°C
-40°C
RS PRO Rectangular Proximity Switch, CO, 125V, 400mA
RS kataloški broj:: 811-0748robna marka: RS PRO

KM 33,37

KM 33,37 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
-
CO
-
-
Wire Lead
-
-
-
400mA
125V
175V
-
120mΩ
328.5mm
28.5mm
6.4mm
19mm
28.5 x 19 x 6.4mm
+105°C
-40°C
RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
RS kataloški broj:: 136-5757robna marka: RS PRO

KM 49,27

KM 49,27 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
SPST-NO
NO
-
-
Wire Lead
-
-
-
2.75A
140V
200V
100Hz
100mΩ
342mm
42mm
24.5mm
27mm
42 x 27 x 24.5mm
+85°C
-40°C
RS PRO Rectangular Proximity Switch, CO, 400V, 2A
RS kataloški broj:: 339-752robna marka: RS PRO

KM 66,91

KM 66,91 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Rectangular
-
-
-
-
CO
-
-
Screw
-
-
-
2A
400V
400V
-
100mΩ
19.1mm
80mm
9.8mm
10mm
19.1 x 79.4 x 9.8mm
+85°C
-20°C
RS PRO Cylindrical Magnetic Proximity Sensor, NO, 130V ac, 1A, IP67
RS kataloški broj:: 289-2093robna marka: RS PRO

KM 15,77

KM 15,77 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Cylindrical
-
Magnetic Reed Contact
-
-
NO
-
-
Wire Lead
-
-
-
1A
130V ac
180V dc
500Hz
300mΩ
518mm
18mm
-
3.8mm
-
+85°C
-20°C
RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67
RS kataloški broj:: 268-4848robna marka: RS PRO

KM 13,41

KM 13,41 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Cylindrical
-
-
-
-
NO
-
-
Wire Lead
-
-
-
-
160Vac
250Vdc
-
200mΩ
28mm
28mm
5.8mm
5.8mm
28 x 5.8mm
+85°C
-30°C
RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67
RS kataloški broj:: 268-4862robna marka: RS PRO

KM 56,45

KM 56,45 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Cylindrical
-
-
-
-
NO
-
-
Wire Lead
-
-
-
-
160Vac
220Vdc
-
100mΩ
50mm
50mm
-
12mm
50 x 12mm
+80°C
-30°C
RS PRO Cylindrical, NO, 160 Vac, IP67
RS kataloški broj:: 268-4850robna marka: RS PRO

KM 15,56

KM 15,56 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
Cylindrical
-
-
-
-
NO
-
-
Wire Lead
-
-
-
-
160 Vac
220 Vdc
-
200mΩ
28mm
28mm
5.8mm
5.8mm
28 x 5.8mm
+85°C
-30°C

...