Solenoid Interlock Switches
Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.
What are solenoid interlock switches used for?
Solenoid interlock switches are widely used in machinery where an interrupt...
Prikazuje se 1-20 od 609 proizvoda
Allen Bradley Guardmaster
Power to Unlock
24V ac/dc
440G-S
Yes
Spartan
Standard
2NC
M20
-
1NO
Plastic
IP67
-
58mm
-
-
-
120mm
-
35mm
Telemecanique Sensors
Power to Unlock
24V ac/dc
XCS-TE
-
Preventa
-
2NC
PG11
-
1NC
Plastic
IP67
-
93.5mm
-
-
-
110mm
-
33mm
Allen Bradley Guardmaster
Power to Unlock
24V ac/dc
440G-MT
Yes
-
-
3NC
M20
-
1NO
Metal
IP67
-
199mm
-
-
ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV
46.75mm
-
40mm
Schmersal
Power to Lock
24V ac/dc
AZM 161
Yes
-
Coded
4NC
M20
4NC/2NO
2NO
Plastic
IP67
24V
130mm
10W
3P
BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529
30mm
24V
90mm
Allen Bradley
Power to Unlock
24V ac/dc
440G-T
-
TLS-3-GD2
-
2NC
M20
-
1NO
Plastic
IP66, IP67, IP69K
-
126mm
-
-
-
33mm
-
86mm
Allen Bradley Guardmaster
Power to Lock
110V ac
440G-T
No
TLS-2-GD2
-
2NC
M20
-
1NO
Plastic
IP66, IP67, IP69K
-
126mm
-
-
-
33mm
-
86mm
Allen Bradley
Power to Unlock
230V ac
440G-T
No
TLS-1-GD2
-
2NC
M20
-
1NO
Glass Reinforced Plastic (GRP)
IP67
-
126mm
-
-
-
33mm
-
86mm

RS kataloški broj:: 742-0717robna marka: SchmersalProizvođački broj:: AZM 170SK-11/11ZRK-2197 24 VAC/DC
KM 1.198,17
KM 1.198,17 Each (bez PDV-a)
Provjerite zalihe
1
Schmersal
Power to Unlock
24V ac/dc
AZM 170
No
-
-
2NC
1/2 in NPT
2NC
2NO
Plastic
IP67
24V ac
30mm
10W
-
-
100.5mm
24V
108mm
Allen Bradley Guardmaster
Power to Unlock
24V ac/dc
440G-T
Yes
TLS-1-GD2
Standard
2NC
M20
-
1NO
Plastic
IP66, IP67, IP69K
-
126mm
-
-
-
43mm
-
86mm
...