Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

Though they behave very similarly ...

Prikazuje se 1-20 od 627 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO PCB Slide Switch SPDT On-Off-On 5 A @ 28 V dc Top
RS kataloški broj:: 734-7334brend: RS PRO

RSD 310

RSD 310 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
On-Off-On
5 A @ 28 V dc
-
Through Hole
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon
RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide
RS kataloški broj:: 429-482brend: RS PRO

RSD 894

RSD 894 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
30000Operations
20V ac/dc
+85°C
Gold Plated
-30°C
-30 → +85°C
Nylon
RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide
RS kataloški broj:: 429-492brend: RS PRO

RSD 1.492

RSD 1.492 Each (bez PDV-a)

Dodaj u korpu
RS Pro
DPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
9mm
10.03mm
10.16 x 9 x 10.03mm
20mΩ
30000Operations
20V ac/dc
+85°C
Gold Plated
-30°C
-30 → +85°C
Nylon
RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide
RS kataloški broj:: 429-498brend: RS PRO

RSD 875

RSD 875 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
30000Operations
20V ac/dc
+85°C
Gold
-30°C
-30 → +85°C
Nylon
RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide
RS kataloški broj:: 429-509brend: RS PRO

RSD 1.786

RSD 1.786 Each (bez PDV-a)

Dodaj u korpu
RS Pro
DPDT
PCB
Latching
400 mA @ 20 V
-
Through Hole
Slide
10.16mm
9mm
9.2mm
10.16 x 9 x 9.2mm
20mΩ
30000Operations
20V ac/dc
+85°C
Gold Plated
-30°C
-30 → +85°C
Nylon

RSD 991

RSD 991 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
Panel Mount
Latching
5 A @ 28 V dc
-
Solder
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon

RSD 1.400

RSD 1.400 Each (bez PDV-a)

Dodaj u korpu
RS Pro
DPDT
PCB
Latching
400 mA @ 20 V
IP67
Through Hole
Side
9.5mm
5mm
8mm
9.5 x 5 x 8mm
50mΩ
40000Cycles
20V ac/dc
+80°C
Gold Plated over Nickel Barrier Phosphor Bronze
-20°C
-20 → +80°C
PBT
RS PRO PCB Slide Switch DPDT Latching 5 A @ 28 V dc Slide
RS kataloški broj:: 734-7283brend: RS PRO

RSD 806

RSD 806 Each (bez PDV-a)

Dodaj u korpu
RS Pro
DPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Slide
12.7mm
11.43mm
-
12.7 x 11.43mm
10mΩ
30000Cycles
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon

RSD 875

RSD 875 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
1 A @ 250 V ac
-
Through Hole
Top
14mm
7.7mm
7.8mm
14 x 7.7 x 7.8mm
50mΩ
20000Cycles
250V ac
+80°C
Gold Over Silver Plated Copper Alloy
-40°C
-40 → +80°C
PBT

RSD 820

RSD 820 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
3 A @ 120 V ac
-
Through Hole
Top
14mm
7.7mm
7.8mm
14 x 7.7 x 7.8mm
50mΩ
20000Cycles
120V ac
+80°C
Silver Plated Copper Alloy
-40°C
-40 → +80°C
Nylon

RSD 934

RSD 934 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
On-Off-On
3 A @ 120 V ac
-
Through Hole
Side
10.16mm
5.08mm
10.03mm
10.16 x 5.08 x 10.03mm
20mΩ
30000Cycles
120V ac
+85°C
Silver Plated Copper Alloy
-30°C
-30 → +85°C
Nylon

RSD 1.042

RSD 1.042 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
3 A @ 120 V ac
-
Through Hole
Top
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
30000Cycles
120V ac
+85°C
Silver Plated Copper Alloy
-30°C
-30 → +85°C
Nylon

RSD 1.284

RSD 1.284 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Side
12.7mm
6.6mm
6.87mm
12.7 x 6.6 x 6.87mm
10mΩ
30000Cycles
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon

RSD 944

RSD 944 Each (bez PDV-a)

Dodaj u korpu
RS Pro
DPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Side
12.7mm
11.43mm
-
12.7 x 11.43mm
10mΩ
30000 次循环
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon

RSD 1.151

RSD 1.151 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
Panel Mount
Latching
5 A @ 28 V dc
-
Solder
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon

RSD 425

RSD 425 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
400 mA @ 20 V
IP67
Through Hole
Side
9.5mm
5mm
8mm
9.5 x 5 x 8mm
50mΩ
40000Cycles
20V ac/dc
+80°C
Gold Plated over Nickel Barrier Phosphor Bronze
-20°C
-20 → +80°C
PBT

RSD 1.253

RSD 1.253 Each (bez PDV-a)

Dodaj u korpu
RS Pro
DPDT
PCB
On-Off-On
3 A @ 120 V ac
-
Through Hole
Top
10.16mm
9mm
9.2mm
10.16 x 9 x 9.2mm
20mΩ
30000Cycles
120V ac
+85°C
Silver Plated Copper Alloy
-30°C
-30 → +85°C
Nylon

RSD 992

RSD 992 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
Latching
5 A @ 28 V dc
-
Through Hole
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
30000Cycles
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon

RSD 831

RSD 831 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
Through Hole
Latching
5 A @ 28 V dc
-
Through Hole
Top
15.75mm
8mm
9.3mm
8 x 9.3 x 15.75mm
10mΩ
30000Cycles
28V dc
+85°C
Silver Plated Brass
-30°C
-30 → +85°C
Nylon

RSD 806

RSD 806 Each (bez PDV-a)

Dodaj u korpu
RS Pro
SPDT
PCB
On-Off-On
3 A @ 120 V ac
-
Through Hole
Top
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
30000Cycles
120V ac
+85°C
Silver Plated Copper Alloy
-30°C
-30 → +85°C
Nylon

...