Floodlights

Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

Types of Security Lights

...

Prikazuje se 1-20 od 291 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO, Security LED Floodlight, 1 LED, 10 W, 128lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6297robna marka: RS PRO

KM 84,94

KM 84,94 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
220 → 240 V
IP65
-
1
PIR
128lm
4000K
80 x 100 x 30mm
30000h
130mm
100mm
50mm
No
iSpot
Yes
-
Outdoor
LED
Die Cast Aluminium
BS EN 60598
Yes
120°
-
-
-15°C
+40°C
RS PRO, Security LED Floodlight, 1 LED, 20 W, 120lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6298robna marka: RS PRO

KM 104,69

KM 104,69 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
20 W
220 → 240 V
IP65
-
1
PIR
120lm
4000K
88 x 120 x 30mm
30000h
138mm
120mm
50mm
No
iSpot
Yes
-
Outdoor
LED
Die Cast Aluminium
BS EN 60598
Yes
120°
-
-
-15°C
+40°C
RS PRO, Security LED Floodlight, 1 LED, 30 W, 125lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6299robna marka: RS PRO

KM 124,44

KM 124,44 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
30 W
220 → 240 V
IP65
-
1
PIR
125lm
4000K
120 x 160 x 30mm
30000h
170mm
160mm
120mm
No
iSpot
Yes
-
Outdoor
LED
Die Cast Aluminium
BS EN 60598
Yes
120°
-
-
-15°C
+40°C
RS PRO, Security LED Floodlight, 1 LED, 50 W, 120lm, IP65 PIR, 220 → 240 V
RS kataloški broj:: 288-6300robna marka: RS PRO

KM 163,93

KM 163,93 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
50 W
220 → 240 V
IP65
-
1
PIR
120lm
4000K
140 x 190 x 50mm
30000h
230mm
190mm
120mm
No
iSpot
Yes
-
Outdoor
LED
Die Cast Aluminium
BS EN 60598
Yes
120°
-
-
-15°C
+40°C
RS PRO, Security Floodlight, 120 W, IP44 PIR, 220 → 240 V ac
RS kataloški broj:: 791-8264robna marka: RS PRO

KM 83,98

KM 83,98 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
120 W
220 → 240 V ac
IP44
120W
-
PIR
-
-
220 x 140 x 108 mm
-
220mm
140 mm
108 mm
No
-
Yes
-
Indoor, Outdoor
Halogen,LED Lamp
Zinc Alloy
IEC 60695-2-1
No
180°
-
-
-25°C
+40°C
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
RS kataloški broj:: 791-8276robna marka: RS PRO

KM 40,68

KM 40,68 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
400 W
220 → 240 V ac
IP44
400W
-
-
-
-
265 x 185 x 125 mm
-
265mm
185 mm
125 mm
No
-
No
-
Indoor, Outdoor
Halogen
Die Cast Aluminium
IEC 60695-2-1
No
180°
-
-
-25°C
+40°C
RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 787-1317robna marka: RS PRO

KM 322,49

KM 322,49 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
30 W
85 → 265 V ac
IP65
150W
1
-
2850 → 3150 lm
6000 → 6500K
185 x 225 x 125 mm
50000h
185mm
225 mm
125 mm
No
-
-
-
Indoor, Outdoor
LED
Aluminium
CE, RoHS Compliant
-
120°
-30 → +45°C
-
-25°C
+45°C

KM 60,16

KM 60,16 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
3.5 W
3.7 V
IP65
-
30
Day and Night Auto Sensor, Motion Sensor
400 lm
-
42 x 115 x 103 mm
50h
42mm
115 mm
103 mm
Yes
-
Yes
-
Outdoor
LED
-
CE Certified
Yes
120°
-
-
-
-
RS PRO Floodlight, 300 W, 27000lm, IP65, 220 → 240 V ac
RS kataloški broj:: 176-8526robna marka: RS PRO

KM 793,90

KM 793,90 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
300 W
220 → 240 V ac
IP65
-
-
-
27000lm
4000K
428.6 x 70 x 470.6mm
30000h
470.6mm
428.6mm
70 mm
No
REX Slim
-
-
Indoor, Outdoor
LED
Aluminium, Toughened Glass
BS EN 60598
Yes
115°
-
-
-15°C
+40°C
RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac
RS kataloški broj:: 787-1313robna marka: RS PRO

KM 157,91

KM 157,91 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
85 → 265 V ac
IP65
50W
1
PIR
950 → 1050 lm
6000 → 6500K
190 x 114.3x 88.8 mm
50000h
190mm
114.3 mm
88.8 mm
No
-
Yes
-
Indoor, Outdoor
LED
Aluminium
CE, RoHS Compliant
-
120°
-30 → +45°C
-
-25°C
+45°C
RS PRO Floodlight, 200 W, 18000lm, IP65, 220 → 240 V ac
RS kataloški broj:: 188-3490robna marka: RS PRO

KM 545,85

KM 545,85 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
200 W
220 → 240 V ac
IP65
-
-
-
18000lm
4000K
346 x 470 x 51mm
30000h
470mm
346mm
51 mm
No
-
-
-
Indoor, Outdoor
LED
Aluminium, Toughened Glass
BS EN 60598
Yes
115°
-
-
-15°C
+40°C
RS PRO Floodlight, 3 LED, 150 W, 14250 → 15750 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 872-4127robna marka: RS PRO

KM 842,48

KM 842,48 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
150 W
85 → 265 V ac
IP65
750W
3
-
14250 → 15750 lm
6000 → 6500K
325 x 425 x 240 mm
50000h
325mm
425 mm
240 mm
No
-
-
-
Indoor, Outdoor
LED
Aluminium
CE, RoHS Compliant
-
120°
-30 → +60°C
-
-25°C
+45°C
RS PRO Floodlight, 1 LED, 10 W, 1100 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 872-4123robna marka: RS PRO

KM 113,22

KM 113,22 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
85 → 265 V ac
IP65
50W
1
-
1100 lm
-
85.7 x 114.3 x 88.8 mm
50000h
85.7mm
114.3 mm
88.8 mm
No
-
-
-
Remote Control
LED
Aluminium
CE, RoHS Compliant
-
120°
-30 → +60°C
-
-25°C
+45°C

KM 196,58

KM 196,58 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
3.2 V
IP65
-
66
Day and Night Auto Sensor, Motion Sensor
1100 lm
-
108 x 210 x 140 mm
8h
108mm
210 mm
140 mm
Yes
-
Yes
-
Outdoor
LED
-
CE Certified
Yes
120°
-
-
-
-
RS PRO Floodlight, 150 W, 13500lm, IP65, 220 → 240 V ac
RS kataloški broj:: 176-8529robna marka: RS PRO

KM 476,33

KM 476,33 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
150 W
220 → 240 V ac
IP65
-
-
-
13500lm
4000K
333 x 51 x 420mm
30000h
420mm
333mm
51 mm
No
REX Slim
-
-
Indoor, Outdoor
LED
Aluminium, Toughened Glass
BS EN 60598
Yes
115°
-
-
-15°C
+40°C
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
RS kataloški broj:: 176-8533robna marka: RS PRO

KM 317,57

KM 317,57 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
100 W
220 → 240 V ac
IP65
-
-
-
9000lm
4000K
281.6 x 38 x 320.9mm
30000h
320.9mm
281.6mm
38 mm
No
REX Slim
-
-
Indoor, Outdoor
LED
Aluminium, Toughened Glass
BS EN 60598
Yes
115°
-
-
-15°C
+40°C
RS PRO Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 170-4259robna marka: RS PRO

KM 89,82

KM 89,82 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
10 W
85 → 265 V ac
IP65
10W
1
-
950 → 1050 lm
2700 → 3500K
85.7 x 114.3x 88.8 mm
50000h
85.7mm
114.3 mm
88.8 mm
No
-
-
-
Indoor, Outdoor
LED
Aluminium
CE, RoHS Compliant
-
120°
-30 → +60°C
-
-25°C
+45°C
RS PRO Floodlight, 1 LED, 20 W, 1900 → 2100 lm, IP65, 85 → 265 V ac
RS kataloški broj:: 170-4262robna marka: RS PRO

KM 242,19

KM 242,19 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
20 W
85 → 265 V ac
IP65
100W
1
-
1900 → 2100 lm
4000 → 4500K
141 x 181 x 116 mm
50000h
141mm
181 mm
116 mm
No
-
-
-
Indoor, Outdoor
LED
Aluminium
CE, RoHS Compliant
-
120°
-30 → +60°C
-
-25°C
+45°C
RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac
RS kataloški broj:: 176-8517robna marka: RS PRO

KM 297,71

KM 297,71 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
70 W
220 → 240 V ac
IP65
-
-
PIR
6300lm
4000K
360 x 281mm
30000h
360.9mm
281.6mm
-
No
REX Slim
Yes
-
Indoor, Outdoor
LED
Aluminium, Toughened Glass
BS EN 60598
Yes
115°
-
-
-15°C
+40°C
RS PRO, Security Floodlight, 100 W, 9000lm, IP65 PIR, 220 → 240 V ac
RS kataloški broj:: 176-8548robna marka: RS PRO

KM 367,16

KM 367,16 Each (bez PDV-a)

Dodaj u košaricu
RS Pro
100 W
220 → 240 V ac
IP65
-
-
PIR
9000lm
4000K
-
30000h
360.9mm
281.6mm
-
No
REX Slim
Yes
-
Indoor, Outdoor
LED
Aluminium, Toughened Glass
BS EN 60598
Yes
115°
-
-
-15°C
+40°C

...