Audio Transformers

Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound aroun...

Prikazuje se 1-20 od 101 proizvoda

Filter

Poredaj

Filter

Poredaj

Surface Mount Audio Transformer
Surface Mount Audio Transformer
Dodaj na popis dijelova
RS kataloški broj:: 279-8054robna marka: Murata Power SolutionsProizvođački broj:: DA101JC

KM 248,27

KM 4,965 Each (In a Tube of 50) (bez PDV-a)

Dodaj u košaricu
Murata Power Solutions
-
-
-
-
-
-
-
Surface Mount
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount Audio Transformer
Surface Mount Audio Transformer
Dodaj na popis dijelova
RS kataloški broj:: 279-8055robna marka: Murata Power SolutionsProizvođački broj:: DA101JC

KM 6,27

KM 6,27 Each (bez PDV-a)

Dodaj u košaricu
Murata Power Solutions
-
-
-
-
-
-
-
Surface Mount
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount Audio Transformer
Surface Mount Audio Transformer
Dodaj na popis dijelova
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 279-8057robna marka: Murata Power SolutionsProizvođački broj:: DA102JC-R

KM 6,68

KM 6,68 Each (bez PDV-a)

Dodaj u košaricu
Murata Power Solutions
-
-
-
-
-
-
-
Surface Mount
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount Audio Transformer
Surface Mount Audio Transformer
Dodaj na popis dijelova
RS kataloški broj:: 279-8056robna marka: Murata Power SolutionsProizvođački broj:: DA102JC-R

KM 2.265,40

KM 4,53 Each (On a Reel of 500) (bez PDV-a)

Dodaj u košaricu
Murata Power Solutions
-
-
-
-
-
-
-
Surface Mount
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount Audio Transformer
Surface Mount Audio Transformer
Dodaj na popis dijelova
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 266-439robna marka: AbraconProizvođački broj:: ALANL100X1-DE12DT

KM 29,75

KM 5,949 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u košaricu
Abracon
-
-
-
-
-
-
-
Surface Mount
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Through Hole Audio Transformer 800Ω 2mW
RS kataloški broj:: 210-6380robna marka: OEPProizvođački broj:: R/Z1606

KM 29,57

KM 29,57 Each (bez PDV-a)

Dodaj u košaricu
OEP
800Ω
800Ω
109Ω
2mW
-
134Ω
18 x 12.7 x 18mm
Through Hole
-
-
18mm
18mm
12.7mm
30Hz
-
1:1CT
-
25kHz
-
-
-
-
Through Hole Audio Transformer 150Ω 100mW Hz @ 300, 1mW Hz @ 30
RS kataloški broj:: 210-6431robna marka: OEPProizvođački broj:: A262A6E

KM 53,27

KM 53,27 Each (bez PDV-a)

Dodaj u košaricu
OEP
150Ω
150Ω
15Ω
100mW Hz @ 300, 1mW Hz @ 30
-
20Ω
28 x 22 x 23mm
Through Hole
Pin
-
23mm
28mm
22mm
30Hz
-
1+1:1+1
-
30kHz
-
-
-
-
Through Hole Audio Transformer
Through Hole Audio Transformer
Dodaj na popis dijelova
RS kataloški broj:: 172-8110robna marka: BournsProizvođački broj:: LM-NP-1001-B1L

KM 152,49

KM 5,446 Each (In a Bag of 28) (bez PDV-a)

Dodaj u košaricu
Bourns
-
-
-
-
-
-
17.7 x 17.7 x 12.6mm
Through Hole
-
-
12.6mm
17.7mm
17.7mm
200Hz
-10°C
1:1
-
3.5kHz
-
-
+60°C
-
Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50
RS kataloški broj:: 210-6447robna marka: OEPProizvođački broj:: A262A7E

KM 53,27

KM 53,27 Each (bez PDV-a)

Dodaj u košaricu
OEP
600Ω
600Ω
42Ω
100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50
-
58Ω
28 x 22 x 23.2mm
Through Hole
Pin
-
23.2mm
28mm
22mm
30Hz
0°C
1+1:1+1
-
35kHz
-
-
+70°C
-
Through Hole Audio Transformer 600Ω
RS kataloški broj:: 174-0620robna marka: BournsProizvođački broj:: LM-NP-1001-B1L

KM 8,47

KM 8,47 Each (bez PDV-a)

Dodaj u košaricu
Bourns
600Ω
600Ω
66Ω
-
-
66Ω
17.7 x 17.7 x 12.6mm
Through Hole
-
-
12.6mm
17.7mm
17.7mm
200Hz
-10°C
1:1
-
3.5kHz
-
-
+60°C
-
Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30
RS kataloški broj:: 210-6425robna marka: OEPProizvođački broj:: A262A3E

KM 53,27

KM 53,27 Each (bez PDV-a)

Dodaj u košaricu
OEP
150Ω
600Ω
20.6Ω
100mW Hz @ 300, 1mW Hz @ 30
-
1143Ω
28 x 22 x 23.2mm
Through Hole
Pin
-
23.2mm
28mm
22mm
30Hz
0°C
1+1:6.45+6.45
-
25kHz
-
-
+70°C
-
Through Hole Audio Transformer
Through Hole Audio Transformer
Dodaj na popis dijelova
RS kataloški broj:: 667-6076robna marka: OEPProizvođački broj:: Z218A2E

KM 87,89

KM 87,89 Each (bez PDV-a)

Dodaj u košaricu
OEP
600Ω
-
60Ω
-
-
165Ω
21.5 x 16.3 x 18mm
Through Hole
-
-
18mm
21.5mm
16.3mm
10Hz
-
1/1:2/2
-
30kHz
-
-
-
-
Transformer Screening Can
Transformer Screening Can
Dodaj na popis dijelova
RS kataloški broj:: 210-6469robna marka: OEPProizvođački broj:: A262CAN

KM 37,66

KM 37,66 Each (bez PDV-a)

Dodaj u košaricu
OEP
-
-
-
-
-
-
29 x 24 x 23mm
-
-
16g
23mm
29mm
24mm
-
-
-
-
-
-
-
-
-
Through Hole Audio Transformer 3.75Ω
RS kataloški broj:: 210-6403robna marka: OEPProizvođački broj:: A262A1E

KM 51,69

KM 51,69 Each (bez PDV-a)

Dodaj u košaricu
OEP
150Ω
3.75Ω
10.3Ω
-
-
0.37Ω
27.94 x 22 x 22.9mm
Through Hole
-
-
22.9mm
27.94mm
22mm
30Hz
0°C
6.3+6.3:1+1
-
35kHz
-
-
+70°C
-
Surface Mount Audio Transformer
Surface Mount Audio Transformer
Dodaj na popis dijelova
RS kataloški broj:: 122-9165robna marka: BournsProizvođački broj:: SM-LP-5001E

KM 17,26

KM 8,626 Each (In a Pack of 2) (bez PDV-a)

Dodaj u košaricu
Bourns
600Ω
-
115Ω
-
-
115Ω
12.8 x 7.5 x 9mm
Surface Mount
Solder
-
9mm
12.8mm
7.5mm
200Hz
-20°C
1:1
1.5kV
4kHz
-
Laminated
+85°C
Encapsulated
Through Hole Audio Transformer 1.5 + 1.5 + 1.5kΩ
RS kataloški broj:: 123-7214robna marka: OEPProizvođački broj:: J30A09C

KM 247,66

KM 247,66 Each (bez PDV-a)

Dodaj u košaricu
OEP
600Ω
1.5 + 1.5 + 1.5kΩ
83Ω
-
-
89Ω
36 x 30 x 25mm
Through Hole
PC Pin
110g
25mm
36mm
30mm
10Hz
-20°C
1:1:1:1
500V
50kHz
-
Laminated
+70°C
Enclosed
Through Hole Audio Transformer
Through Hole Audio Transformer
Dodaj na popis dijelova
RS kataloški broj:: 667-6082robna marka: OEPProizvođački broj:: Z218A7E

KM 92,49

KM 92,49 Each (bez PDV-a)

Dodaj u košaricu
OEP
600Ω
-
171Ω
-
-
234Ω
21.5 x 16.3 x 18mm
Through Hole
-
-
18mm
21.5mm
16.3mm
10Hz
-
1/1:1/1
-
20kHz
-
-
-
-
Through Hole Audio Transformer 150 Ω, 600 Ω
RS kataloški broj:: 123-7212robna marka: OEPProizvođački broj:: J30A03C

KM 298,05

KM 298,05 Each (bez PDV-a)

Dodaj u košaricu
OEP
150 Ω, 600 Ω
150 Ω, 600 Ω
34.5Ω
-
-
40.5Ω
36 x 30 x 25mm
Through Hole
PC Pin
110g
25mm
36mm
30mm
10Hz
-20°C
1+1:1+1
500V
50kHz
-
Laminated
+70°C
Enclosed
Through Hole Audio Transformer 2.4kΩ 2mW
RS kataloški broj:: 123-7232robna marka: OEPProizvođački broj:: Z1688E

KM 41,63

KM 41,63 Each (bez PDV-a)

Dodaj u košaricu
OEP
600Ω
2.4kΩ
117Ω
2mW
-
425Ω
18 x 18 x 15mm
Through Hole
PC Pin
14g
15mm
18mm
18mm
40Hz
-20°C
1:2 C.T
1000V
20kHz
-
Laminated
+75°C
Enclosed
Surface Mount Audio Transformer 1kΩ
RS kataloški broj:: 667-6044robna marka: OEPProizvođački broj:: Z21805C

KM 138,24

KM 138,24 Each (bez PDV-a)

Dodaj u košaricu
OEP
500Ω
1kΩ
37Ω
-
-
172Ω
25 x 19.3 x 18.5mm
Surface Mount
-
28g
18.5mm
25mm
19.3mm
5Hz
-
-
-
120kHz
-
-
-
-