Analogue to Digital Converters
Analogue to digital converters (ADCs) are devices that convert analogue input signals into a digital output signal, for example a sound captured from a microphone or light entering a digital camera. These analogue inputs are then converted into a digital signal output as either sound from a speaker or a picture in a camera.
ADCs sample the input signals at specific points in time which re...
Prikazuje se 1-20 od 443 proizvoda
Cijena na upit
Provjerite zalihe
1
Microchip
SAR
8
10 bit
200ksps
Pseudo Differential
Analogue
Surface Mount
SOIC
16
±1LSB
Serial (SPI)
Single
5 V
9.9 x 3.9 x 1.5mm
-
-40 °C
85 °C
-
Maxim Integrated
-
-
14 bit
-
Thermocouple
Thermocouple
Surface Mount
TDFN-EP
10
-
1-Wire
Single
3 to 3.7 V
3.1 x 4.1 x 0.75mm
3.1mm
-40 °C
+125 °C
-
Maxim Integrated
SAR
16
12 bit
62.5ksps
-
Analogue
Surface Mount
TDFN-EP
28
±1.2LSB
3-Wire Serial, Micro Wire, QSPI, SPI
Single
2.35 to 3.6 V
5 x 5 x 0.75mm
-
-40 °C
125 °C
-
Maxim Integrated
SAR
12
12 bit
300ksps
Differential, Single Ended
Differential, Single Ended
Surface Mount
QSOP
20
±1LSB
3-Wire SPI, Micro Wire, QSPI, Serial
Single
5 V
8.74 x 3.99 x 1.65mm
-
-40 °C
85 °C
-
Microchip
SAR
1
12 bit
100ksps
Pseudo Differential
Analogue
Surface Mount
MSOP
8
±2LSB
Serial (SPI)
Single
5 V
3 x 3 x 0.95mm
-
-40 °C
85 °C
-
Cijena na upit
Provjerite zalihe
1
Maxim Integrated
SAR
4
10-bit
94.4ksps
Differential
Voltage
Surface Mount
μSOP
8
±1LSB
Serial (I2C)
Single
4.5 to 5.5 V
3.05 x 3.05 x 0.95mm
-
-40 °C
85 °C
-
...