Peripheral Drivers
A peripheral driver is the part of an electronic circuit that contains a piece of software that enables a computer to communicate like a transceiver with a peripheral device. Peripheral devices include external computing equipment such as a mouse, keyboard, monitor, printer or scanner.
How do periphera...
Prikazuje se 1-19 od 19 proizvoda
KM 3,062
Each (In a Pack of 50) (bez PDV-a)
Provjerite zalihe
50
Texas Instruments
2
25ns
20ns
76 mA
Through Hole
PDIP
8
1 W
10.16 x 6.6 x 4.57mm
10.16mm
6.6mm
4.57mm
5.25 V
0 °C
+70 °C
4.75 V
KM 2,86
Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
2
8ns
12ns
65 mA
Surface Mount
SOIC
8
725 mW
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
0 °C
+70 °C
-
Texas Instruments
2
8ns
12ns
71 mA
Surface Mount
SOIC
8
725 mW
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
0 °C
+70 °C
-
Texas Instruments
2
8ns
12ns
71 mA
Through Hole
PDIP
8
1 W
9.81 x 6.35 x 4.57mm
9.81mm
6.35mm
4.57mm
-
0 °C
+70 °C
-
KM 1,999
Each (In a Pack of 10) (bez PDV-a)
Provjerite zalihe
10
Texas Instruments
2
8ns
12ns
65 mA
Surface Mount
SOIC
8
725 mW
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
0 °C
+70 °C
-
KM 24,80
Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
1
-
-
54 mA
Through Hole
MDIP
8
1.24 W
10.16 x 6.35 x 5.08mm
10.16mm
6.35mm
5.08mm
8 V
-40 °C
+125 °C
-
KM 3,49
Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
2
8ns
12ns
65 mA
Through Hole
PDIP
8
1 W
9.81 x 6.35 x 4.57mm
9.81mm
6.35mm
4.57mm
-
0 °C
+70 °C
-
KM 8,731
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
KM 8,604
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Texas Instruments
2
8ns
12ns
65 mA
Through Hole
PDIP
8
1 W
9.81 x 6.35 x 4.57mm
9.81mm
6.35mm
4.57mm
-
0 °C
+70 °C
-
Texas Instruments
2
8ns
12ns
71 mA
Through Hole
PDIP
8
1 W
9.81 x 6.35 x 4.57mm
9.81mm
6.35mm
4.57mm
-
0 °C
+70 °C
-
Texas Instruments
2
25ns
20ns
76 mA
Through Hole
PDIP
8
1 W
10.16 x 6.6 x 4.57mm
10.16mm
6.6mm
4.57mm
5.25 V
0 °C
+70 °C
4.75 V
Texas Instruments
2
8ns
12ns
65 mA
Surface Mount
SOIC
8
725 mW
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
0 °C
+70 °C
-
Texas Instruments
2
8ns
12ns
65 mA
Surface Mount
SOIC
8
725 mW
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
0 °C
+70 °C
-
Texas Instruments
2
8ns
12ns
71 mA
Surface Mount
SOIC
8
725 mW
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
0 °C
+70 °C
-
Texas Instruments
1
-
-
54 mA
Through Hole
MDIP
8
1.24 W
10.16 x 6.35 x 5.08mm
10.16mm
6.35mm
5.08mm
8 V
-40 °C
+125 °C
-