Analogue Multipliers and Dividers
Analogue multiplier/divider is a semiconductor device used in a circuit that takes two analogue signals and combines them into one. The output is the product of both inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called
Prikazuje se 1-2 od 2 proizvoda
KM 99,81
KM 99,81 Each (bez PDV-a)
Provjerite zalihe
1
Texas Instruments
4
1
10 MHz
±18V
±8V
Through Hole
PDIP
14
19.3mm
19.3 x 6.35 x 4.57mm
6.35mm
+85 °C
4.57mm
-40 °C
Texas Instruments
4
1
10 MHz
±18V
±8V
Through Hole
PDIP
14
19.3mm
19.3 x 6.35 x 4.57mm
6.35mm
+85 °C
4.57mm
-40 °C