Buffers
Buffers, also known as logic buffers are semiconductor IC (integrated circuit) that are constructed of two inverters that are back to back providing a basic logic gate that passes its input, unchanged, to its output. Buffer ICs are also available in both inverting and non-inverting.
How do buffers work?
The primary purpose of a buffer IC is to regenerate the input, primarily using...
Prikazuje se 1-20 od 329 proizvoda
KM 0,987
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
KM 1,519
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
KM 1,519
Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
KM 5,567
Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
KM 30,36
Each (bez PDV-a)
Provjerite zalihe
1
KM 22,902
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
onsemi
VHC
Buffer
1
-
-
CMOS
Bipolar Schottky TTL
Non-Inverting
Surface Mount
TSOP
5
-8mA
8mA
14.5 ns @ 50 pF
3.15 x 1.65 x 1mm
5.5 V
3.15mm
1mm
1.65mm
-55 °C
50pF
+125 °C
2 V
onsemi
74AC
Buffer
4
-
Yes
Single Ended
3 State
Non-Inverting
Surface Mount
SOIC
14
-24mA
24mA
10 ns @ 50 pF
8.75 x 4 x 1.5mm
6 V
8.75mm
1.5mm
4mm
-40 °C
50pF
+85 °C
2 V
...