Frequency Multipliers & Dividers
A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider d...
Prikazuje se 1-3 od 3 proizvoda
€ 25,74
€ 1,03 Each (In a Pack of 25) (bez PDV-a)
Provjerite zalihe
25
Texas Instruments
CD4000
Frequency Divider
Through Hole
16
PDIP
19.69 x 6.6 x 4.57mm
19.69mm
6.6mm
4.57mm
18 V
+125 °C
3 V
-55 °C
€ 17,35
€ 17,35 Each (bez PDV-a)
Provjerite zalihe
1
onsemi
ECL
Divider
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C
onsemi
ECL
Divider
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C