SDRAM
SDRAM, unlike regular DRAM, operates while syncing with the CPU clock. This syncing means the RAM waits for the clock signal before it will respond to data input. Unlike regular DRAM that will respond immediately to input data, SDRAM has a pipelining function allowing the CPU to process multiple tasks in parallel. RS offers a range of SDRAM products that vary in memory size from 16Mbit to 2Gbit...
Prikazuje se 1-20 od 119 proizvoda
Winbond
64Mbit
-
8M x 8 bit
166MHz
16bit
14bit
8bit
5ns
8M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
3 V
-40 °C
3.6 V
10.29mm
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
32bit
15bit
8bit
5ns
64M
VFBGA
90
13.1 x 8.1 x 0.65mm
0.65mm
13.1mm
+85 °C
1.7 V
-40 °C
1.95 V
8.1mm
Winbond
2Gbit
DDR2
256M x 8 bit
800MHz
16bit
17bit
8bit
0.4ns
256M
WBGA
84
12.6 x 8.1 x 0.6mm
0.6mm
12.6mm
+95 °C
1.7 V
-40 °C
1.9 V
8.1mm
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
16bit
15bit
8bit
5ns
64M
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
+85 °C
1.7 V
-40 °C
1.95 V
8.1mm
Winbond
256Mbit
-
32M x 8 bit
166MHz
16bit
15bit
8bit
5ns
32M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
3 V
-40 °C
3.6 V
10.29mm
Winbond
256Mbit
DDR
32M x 8 bit
200MHz
16bit
15bit
8bit
55ns
32M
TSOP
66
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
2.3 V
-40 °C
2.7 V
10.29mm
Winbond
128Mbit
-
16M x 8 bit
166MHz
16bit
14bit
8bit
5ns
16M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
3 V
-40 °C
3.6 V
10.29mm
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.425 V
-40 °C
1.575 V
7.5mm
KM 18,60
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.425 V
-40 °C
1.575 V
7.5mm
KM 14,425
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
+95 °C
1.425 V
-40 °C
1.575 V
8.1mm
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
+95 °C
1.425 V
-40 °C
1.575 V
8.1mm
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.283 V
-40 °C
1.425 V
7.5mm
KM 15,057
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.283 V
-40 °C
1.425 V
7.5mm
KM 15,057
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
+95 °C
1.28 V
-40 °C
1.45 V
8.1mm
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
+95 °C
1.28 V
-40 °C
1.45 V
8.1mm
KM 18,60
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
DDR2
64M x 16
800MHz
16bit
16bit
16bit
0.4ns
64M
-
84
12.6 x 8.1 x 0.8mm
0.8mm
12.6mm
+95 °C
1.7 V
-40 °C
1.9 V
8.1mm
Winbond
1Gbit
DDR2
64M x 16
800MHz
16bit
16bit
16bit
0.4ns
64M
-
84
12.6 x 8.1 x 0.8mm
0.8mm
12.6mm
+95 °C
1.7 V
-40 °C
1.9 V
8.1mm
Winbond
1Gbit
DDR2
128M x 8
800MHz
16bit
-
8bit
0.4ns
128M
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
+95 °C
1.7 V
-40 °C
1.9 V
8.1mm