PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Prikazuje se 1-20 od 385 proizvoda
KM 22,39
Each (bez PDV-a)
Provjerite zalihe
1
KM 40,49
Each (bez PDV-a)
Provjerite zalihe
1
KM 58,21
Each (bez PDV-a)
Provjerite zalihe
1
KM 16,323
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
STMicroelectronics
4 MHz
-
-
-
-
-
-
-
Current, Voltage
Surface Mount
-
3ns
QFN
32
-
5.15 x 5.15 x 0.95mm
60%
Current Mode
5.15mm
5.15mm
0.95mm
-
-40 °C
+105 °C
3.3 V
onsemi
1 MHz
-
-
-
-
11 V
2 A, 7 A
1
-
Surface Mount
-
-
TSOP
6
-
3.1 x 1.7 x 1mm
-
Secondary Side Synchronous Rectifier
3.1mm
1.7mm
1mm
-
-40 °C
+125 °C
35 V
onsemi
100 kHz
-
-
-
-
670 V
780 mA
-
-
Surface Mount
10ns
20ns
SOIC
16
-
10 x 4 x 1.5mm
72%
Current Mode
10mm
4mm
1.5mm
-
-40 °C
+150 °C
9 V
onsemi
1 MHz
-
-
-
-
11 V
2 A, 7 A
1
-
Surface Mount
-
-
SOIC
8
-
5 x 4 x 1.5mm
-
Secondary Side Synchronous Rectifier
5mm
4mm
1.5mm
-
-40 °C
+125 °C
35 V
onsemi
500 kHz
-
-
-
-
5.05 V
1 A
1
Current
Through Hole
150ns
150ns
PDIP
8
Boost, Flyback
10.16 x 7.11 x 4.95mm
50%
Current Mode
10.16mm
7.11mm
4.95mm
-
-25 °C
+85 °C
36 V
STMicroelectronics
-
-
-
-
-
-
-
-
Current
Surface Mount
-
-
SO
8
-
5 x 4 x 1.5mm
-
Current Mode
5mm
4mm
1.5mm
1 V
0 °C
+70 °C
40 V
onsemi
500 kHz
-
-
-
-
5.05 V
1 A
1
Current
Through Hole
150ns
150ns
SOIC
8
Boost, Flyback
5 x 4 x 1.5mm
50%
Current Mode
5mm
4mm
1.5mm
-
-25 °C
+85 °C
36 V
...