Thickness Gauges
Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...
Prikazuje se 1-20 od 33 proizvoda
RS kataloški broj:: 192-4382robna marka: RS PRO
KM 819,91
Each (bez PDV-a)
Provjerite zalihe
1
RS kataloški broj:: 123-0918robna marka: RS PRO
KM 141,71
Each (bez PDV-a)
Provjerite zalihe
1
Sauter
-
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
-
SAUTER TB
260g
32mm
100µm
Sauter
-
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
SAUTER TB
SAUTER TB
260g
32mm
100µm
Laserliner
-
1 μm
±3 %
-
LCD
50 x 23 x 110mm
AAA
-
Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable
110mm
50mm
1250µm
-
082.150A
082.150A
100g
23mm
0µm
Sauter
-
0.1 mm
0.01
7MHz
LCD
150 x 74 x 32mm
AA
-
Carrying Case, Interface Cable
32mm
150mm
80mm
-
TN 80-0.01 US
TN 80-0.01 US
-
74mm
0.75mm
Sauter
-
0.1 μm
±2.5 μm
-
Digital
131 x 65 x 28mm
AAA
-
-
28mm
131mm
1250µm
-
TC 1250-0.1 FN
TC 1250-0.1 FN
81g
65mm
100µm
Sauter
-
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
TE 1250-0.1FN.
TE 1250-0.1FN.
81g
65mm
100µm
Sauter
-
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
-
TE 1250-0.1N.
81g
65mm
100µm