Hydraulic Suction Strainers

Hydraulic suction strainers are used to remove large particles and unwanted contaminants from hydraulic fluids. This is necessary to protect the downstream equipment (such as pumps or specialised filters) from damaging particles. Hydraulic suction strainers are usually placed at the pump in...

Prikazuje se 1-7 od 7 proizvoda

Filter

Poredaj

Filter

Poredaj

Parker BSP 1/2 Hydraulic Suction Strainer, 15L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9565brend: ParkerProizvođački broj:: SE75111110

RSD 6.647

RSD 6.647 Each (bez PDV-a)

Dodaj u korpu
BSP 1/2
15L/min
1/2in
46mm
105.5mm
Parker BSP 2 Hydraulic Suction Strainer, 180L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9616brend: ParkerProizvođački broj:: SE75361410

RSD 18.697

RSD 18.697 Each (bez PDV-a)

Dodaj u korpu
BSP 2
180L/min
2in
86mm
260mm
Parker BSP 1-1/2 Hydraulic Suction Strainer, 130L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9600brend: ParkerProizvođački broj:: SE75351310

RSD 13.398

RSD 13.398 Each (bez PDV-a)

Dodaj u korpu
BSP 1-1/2
130L/min
1-1/2in
86mm
200mm
Parker BSP 3/4 Hydraulic Suction Strainer, 25L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9571brend: ParkerProizvođački broj:: SE75221110

RSD 8.584

RSD 8.584 Each (bez PDV-a)

Dodaj u korpu
BSP 3/4
25L/min
3/4in
64mm
109.5mm
Parker BSP 1 Hydraulic Suction Strainer, 50L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9587brend: ParkerProizvođački broj:: SE75231210

RSD 8.899

RSD 8.899 Each (bez PDV-a)

Dodaj u korpu
BSP 1
50L/min
1in
64mm
139.5mm
Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9593brend: ParkerProizvođački broj:: SE75351210

RSD 11.530

RSD 11.530 Each (bez PDV-a)

Dodaj u korpu
BSP 1-1/2
95L/min
1-1/2in
86mm
140mm
Parker BSP 2 Hydraulic Suction Strainer, 225L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9622brend: ParkerProizvođački broj:: SE75461210

RSD 29.945

RSD 29.945 Each (bez PDV-a)

Dodaj u korpu
BSP 2
225L/min
2in
150mm
150mm