Entrelec 1SNA115986R0000 - M4/6.SNB SNA Series Grey/Orange, 4mm², Single-Level, Screw Termination

RS kataloški broj:: 829-5562brend: ABBProizvođački broj:: 1SNA115986R0000 - M4/6.SNB
brand-logo
Prikaži sve u DIN Rail Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Colour

Grey/Orange

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

400 V ac

Current Rating

20A

Pitch

6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

France

Detalji o proizvodu

Standard DIN Rail Terminals

SNA series of standard DIN Rail terminal blocks in a range of colours to help easily identify any specific functions. The terminals are supplied in various connection types from screw clamp to spring loaded and are suitable for use with a wide range of cable sizes.

SNA Series Screw Clamp Terminal Blocks Feed Through

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Entrelec 1SNA115986R0000 - M4/6.SNB SNA Series Grey/Orange, 4mm², Single-Level, Screw Termination

P.O.A.

Entrelec 1SNA115986R0000 - M4/6.SNB SNA Series Grey/Orange, 4mm², Single-Level, Screw Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Colour

Grey/Orange

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

400 V ac

Current Rating

20A

Pitch

6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

France

Detalji o proizvodu

Standard DIN Rail Terminals

SNA series of standard DIN Rail terminal blocks in a range of colours to help easily identify any specific functions. The terminals are supplied in various connection types from screw clamp to spring loaded and are suitable for use with a wide range of cable sizes.

SNA Series Screw Clamp Terminal Blocks Feed Through