ABL Sursum French / German Mains Plug, 16A Black, Cable Mount Duroplast Screw, 250 V

RS kataloški broj:: 824-5605robna marka: ABL SursumProizvođački broj:: 1529100
brand-logo
Prikaži sve u Mains Plugs

Tehnička dokumentacija

Tehnički podaci

Plug/Socket

Plug

Country

France, Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

CEE 7/7 German Schuko / French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Duroplast

Termination Method

Screw

Zemlja podrijetla

Germany

Detalji o proizvodu

ABL Sursum SCHUKOultra Heavy Duty IP54 Schuko Plug and Coupling

The SCHUKOultra family of products is made of good quality plugs and sockets for professional applications. These connectors are made of hard plastic components for impact resistance and soft plastic components to ensure a safe grip. The plugs come with a double earthing system, which works with Schuko sockets as well as French and Belgian type sockets. These plugs and sockets are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. Plugs and sockets from the SCHUKOultra family are splash proof IP54 rated.

Easy to wire with quick release for dismantling yet secure when assembled.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 24,25

KM 24,25 Each (bez PDV-a)

KM 28,37

KM 28,37 Each (s PDV-om)

ABL Sursum French / German Mains Plug, 16A Black, Cable Mount Duroplast Screw, 250 V

KM 24,25

KM 24,25 Each (bez PDV-a)

KM 28,37

KM 28,37 Each (s PDV-om)

ABL Sursum French / German Mains Plug, 16A Black, Cable Mount Duroplast Screw, 250 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 19KM 24,25
20 - 99KM 22,32
100+KM 21,30

Tehnička dokumentacija

Tehnički podaci

Plug/Socket

Plug

Country

France, Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

CEE 7/7 German Schuko / French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Duroplast

Termination Method

Screw

Zemlja podrijetla

Germany

Detalji o proizvodu

ABL Sursum SCHUKOultra Heavy Duty IP54 Schuko Plug and Coupling

The SCHUKOultra family of products is made of good quality plugs and sockets for professional applications. These connectors are made of hard plastic components for impact resistance and soft plastic components to ensure a safe grip. The plugs come with a double earthing system, which works with Schuko sockets as well as French and Belgian type sockets. These plugs and sockets are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. Plugs and sockets from the SCHUKOultra family are splash proof IP54 rated.

Easy to wire with quick release for dismantling yet secure when assembled.