Tehnička dokumentacija
Tehnički podaci
Brand
Aim-TTiNumber of Outputs
2
Calibrated
UKAS
Supply Voltage
110 → 120 V ac, 220 → 240 V ac
Output Voltage
18V
Output Current
20A
Power Rating
360W
Number of Displays
2
Type
Digital
Output Connector
Screw Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable
Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Aim-TTiNumber of Outputs
2
Calibrated
UKAS
Supply Voltage
110 → 120 V ac, 220 → 240 V ac
Output Voltage
18V
Output Current
20A
Power Rating
360W
Number of Displays
2
Type
Digital
Output Connector
Screw Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable
Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.