Tehnička dokumentacija
Tehnički podaci
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
512K x 8 bit
Number of Words
512K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
19bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+70 °C
Length
41.91mm
Zemlja podrijetla
United States
Detalji o proizvodu
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
RSD 11.616
RSD 893,543 komad (u Tubi od 13) (bez PDV-a)
RSD 13.939
RSD 1.072,252 komad (u Tubi od 13) (s PDV-om)
13
RSD 11.616
RSD 893,543 komad (u Tubi od 13) (bez PDV-a)
RSD 13.939
RSD 1.072,252 komad (u Tubi od 13) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
13
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po cev |
---|---|---|
13 - 52 | RSD 893,543 | RSD 11.616 |
65 - 117 | RSD 879,173 | RSD 11.429 |
130+ | RSD 877,867 | RSD 11.412 |
Tehnička dokumentacija
Tehnički podaci
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
512K x 8 bit
Number of Words
512K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
19bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+70 °C
Length
41.91mm
Zemlja podrijetla
United States
Detalji o proizvodu
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP