Alpha WireAlpha Essentials Flexing Ethernet, 152m Cat7, Black, STP Shielded, Unterminated PUR Sheath

Tehnička dokumentacija
Tehnički podaci
Brand
Alpha WireSeries
Alpha Essentials Flexing Ethernet
Length
152m
LAN Category
Cat7
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/34
Outer Diameter
0.27mm
American Wire Gauge
26 AWG
Number of Strands
7
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA-568-C.2, CE, CSA FT2, cULus Recognised, EN 50173-1, EN 60754-2, EN 60811-2-1, ISO/IEC 11801
Capacitance
<56nF/km
Conductor Strand Type
Stranded
Voltage Rating
300 V ac
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Alpha WireSeries
Alpha Essentials Flexing Ethernet
Length
152m
LAN Category
Cat7
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/34
Outer Diameter
0.27mm
American Wire Gauge
26 AWG
Number of Strands
7
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA-568-C.2, CE, CSA FT2, cULus Recognised, EN 50173-1, EN 60754-2, EN 60811-2-1, ISO/IEC 11801
Capacitance
<56nF/km
Conductor Strand Type
Stranded
Voltage Rating
300 V ac