Alps Alpine Black Button Tactile Switch, SPST 50 mA Surface Mount

RS kataloški broj:: 917-3983robna marka: Alps AlpineProizvođački broj:: SKRBAAE010
brand-logo
Prikaži sve u Tactile Switches

Tehnička dokumentacija

Tehnički podaci

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Actuator Type

Button

Length

4.8mm

Width

4.8mm

Dimensions

4.8 x 4.8mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Operating Force

1.57 N

Voltage Rating

12V dc

Height

0.55mm

Operating Temperature Range

-40 → +85°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Alps SKRB Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Tactile

€ 4,80

€ 0,48 Each (In a Bag of 10) (bez PDV-a)

€ 5,62

€ 0,562 Each (In a Bag of 10) (s PDV-om)

Alps Alpine Black Button Tactile Switch, SPST 50 mA Surface Mount

€ 4,80

€ 0,48 Each (In a Bag of 10) (bez PDV-a)

€ 5,62

€ 0,562 Each (In a Bag of 10) (s PDV-om)

Alps Alpine Black Button Tactile Switch, SPST 50 mA Surface Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Actuator Type

Button

Length

4.8mm

Width

4.8mm

Dimensions

4.8 x 4.8mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Operating Force

1.57 N

Voltage Rating

12V dc

Height

0.55mm

Operating Temperature Range

-40 → +85°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Alps SKRB Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Tactile