Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Maximum On Resistance
28Ω
Maximum Quiescent Current
1µA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
225 ps @ 50 pF
Dimensions
2.9 x 1.6 x 1.3mm
Height
1.3mm
Width
1.6mm
Bus Width
2bit
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Number of Output Options per Bit
2
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
2.9mm
Number of Input Options per Bit
2
Maximum Operating Supply Voltage
3.3 V
Cijena na upit
komadno (u namotaju od 3000) (bez PDV-a)
3000
Cijena na upit
komadno (u namotaju od 3000) (bez PDV-a)
3000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Maximum On Resistance
28Ω
Maximum Quiescent Current
1µA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
225 ps @ 50 pF
Dimensions
2.9 x 1.6 x 1.3mm
Height
1.3mm
Width
1.6mm
Bus Width
2bit
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Number of Output Options per Bit
2
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
2.9mm
Number of Input Options per Bit
2
Maximum Operating Supply Voltage
3.3 V