Analog Devices ADRF5130BCPZ RF Switch Circuit, 24-Pin LFCSP
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesTechnology
TTL
Package Type
LFCSP
Pin Count
24
Dimensions
4.1 x 4.1 x 0.85mm
Mounting Type
Surface Mount
Length
4.1mm
Width
4.1mm
Height
0.85mm
Maximum Operating Supply Voltage
5.4 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Zemlja podrijetla
Malaysia
Cijena na upit
Standard
1
Cijena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesTechnology
TTL
Package Type
LFCSP
Pin Count
24
Dimensions
4.1 x 4.1 x 0.85mm
Mounting Type
Surface Mount
Length
4.1mm
Width
4.1mm
Height
0.85mm
Maximum Operating Supply Voltage
5.4 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Zemlja podrijetla
Malaysia