APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Red LED, 12V dc

RS kataloški broj:: 174-9005brend: APEMProizvođački broj:: FPDR3D1462C1XXX
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

12V dc

Push Button Style

Round

LED Colour

Red

Contact Current Rating

200 mA @ 12 V dc

Contact Material

Silver

Case Colour

Black

Contact DC Voltage Rating

12V

Manufacturer Part No.

FPDR3D1462C1XXX

Terminal Type

Solder Lug

Zemlja podrijetla

France

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 6.183

RSD 6.183 Each (bez PDV-a)

RSD 7.420

RSD 7.420 Each (s PDV-om)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Red LED, 12V dc

RSD 6.183

RSD 6.183 Each (bez PDV-a)

RSD 7.420

RSD 7.420 Each (s PDV-om)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Red LED, 12V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 6.183
10 - 49RSD 5.642
50+RSD 5.113

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

12V dc

Push Button Style

Round

LED Colour

Red

Contact Current Rating

200 mA @ 12 V dc

Contact Material

Silver

Case Colour

Black

Contact DC Voltage Rating

12V

Manufacturer Part No.

FPDR3D1462C1XXX

Terminal Type

Solder Lug

Zemlja podrijetla

France