Tehnička dokumentacija
Tehnički podaci
Brand
ApemNumber of Positions
4
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
4 A
Key Type
Common
Terminal Type
Solder
Case Material
Glass Filled Polyester
Bezel Shape
Round
Application
Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation
Depth Behind Panel
22.29mm
Key Index Angle
45°
Contact Material
Copper Alloy
Operating Temperature Range
-30 → +85°C
Mechanical Life
6000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Standards Met
cULUs Listed File E83438
Voltage Rating AC
125V
Voltage Rating DC
28V
Zemlja podrijetla
China
Detalji o proizvodu
Apem 19mm Keylock Switches LK Series
Approvals
UL
KM 50,22
KM 50,22 Each (bez PDV-a)
KM 58,76
KM 58,76 Each (s PDV-om)
1
KM 50,22
KM 50,22 Each (bez PDV-a)
KM 58,76
KM 58,76 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 24 | KM 50,22 |
25 - 49 | KM 48,29 |
50 - 99 | KM 48,00 |
100 - 249 | KM 47,51 |
250+ | KM 44,34 |
Tehnička dokumentacija
Tehnički podaci
Brand
ApemNumber of Positions
4
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
4 A
Key Type
Common
Terminal Type
Solder
Case Material
Glass Filled Polyester
Bezel Shape
Round
Application
Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation
Depth Behind Panel
22.29mm
Key Index Angle
45°
Contact Material
Copper Alloy
Operating Temperature Range
-30 → +85°C
Mechanical Life
6000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Standards Met
cULUs Listed File E83438
Voltage Rating AC
125V
Voltage Rating DC
28V
Zemlja podrijetla
China
Detalji o proizvodu
Apem 19mm Keylock Switches LK Series
Approvals
UL