BK Precision 1900B Series Digital Bench Power Supply, 1 → 16V, 0 → 60A, 1-Output, 960W - UKAS Calibrated

RS kataloški broj:: 122-2059brend: BK PrecisionProizvođački broj:: BK1900B
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

1900B

Model Number

BK1900B

Number of Outputs

1

Calibrated

UKAS

Output Voltage

1 → 16V

Supply Voltage

230V

Output Current

0 → 60A

Power Rating

960W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

B&K Precision Model 1900 High Power Switching DC Power Supply

Models 1900B, 1901B, and 1902B are laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.

Supplied with

Power cord, instruction manual, remote control connector

B&K Precision

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

BK Precision 1900B Series Digital Bench Power Supply, 1 → 16V, 0 → 60A, 1-Output, 960W - UKAS Calibrated

Calibration type

Cena na upit

BK Precision 1900B Series Digital Bench Power Supply, 1 → 16V, 0 → 60A, 1-Output, 960W - UKAS Calibrated
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

1900B

Model Number

BK1900B

Number of Outputs

1

Calibrated

UKAS

Output Voltage

1 → 16V

Supply Voltage

230V

Output Current

0 → 60A

Power Rating

960W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

B&K Precision Model 1900 High Power Switching DC Power Supply

Models 1900B, 1901B, and 1902B are laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.

Supplied with

Power cord, instruction manual, remote control connector

B&K Precision