Tehnička dokumentacija
Tehnički podaci
Brand
BournsPotentiometer Type
Precision
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Precision
Element Material
Conductive Plastic
Shaft Diameter
10.44 mm
Tolerance
±15
Zemlja podrijetla
Mexico
KM 590,46
KM 59,046 Each (In a Bag of 10) (bez PDV-a)
KM 690,84
KM 69,084 Each (In a Bag of 10) (s PDV-om)
10
KM 590,46
KM 59,046 Each (In a Bag of 10) (bez PDV-a)
KM 690,84
KM 69,084 Each (In a Bag of 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BournsPotentiometer Type
Precision
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Precision
Element Material
Conductive Plastic
Shaft Diameter
10.44 mm
Tolerance
±15
Zemlja podrijetla
Mexico