Brady Red 4-Lock Polypropylene Electrical Plug Lockouts, 9.14mm Shackle
RS kataloški broj:: 422-725robna marka: BradyProizvođački broj:: PLUG LOCKOUT 220/550V W/ DANGER LABELS

Tehnička dokumentacija
Tehnički podaci
Brand
BradyType
Electrical Plug Lockouts
Colour
Red
Number of Locks
4
Material
Polypropylene
Lock Shackle Maximum Diameter
9.14mm
Risk Type
Electrical Risk
Zemlja podrijetla
China
Detalji o proizvodu
Plug Lockout
Designed for heavy duty appliances.
You may be interested in
Brady 2-Lock PP Plug Lockout, 7mm Shacklerobna marka: Brady
P.O.A.Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
KM 55,60
KM 55,60 Each (bez PDV-a)
KM 65,05
KM 65,05 Each (s PDV-om)
Brady Red 4-Lock Polypropylene Electrical Plug Lockouts, 9.14mm Shackle
1
KM 55,60
KM 55,60 Each (bez PDV-a)
KM 65,05
KM 65,05 Each (s PDV-om)
Brady Red 4-Lock Polypropylene Electrical Plug Lockouts, 9.14mm Shackle
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Brady 2-Lock PP Plug Lockout, 7mm Shacklerobna marka: Brady
P.O.A.Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
BradyType
Electrical Plug Lockouts
Colour
Red
Number of Locks
4
Material
Polypropylene
Lock Shackle Maximum Diameter
9.14mm
Risk Type
Electrical Risk
Zemlja podrijetla
China
Detalji o proizvodu
Plug Lockout
Designed for heavy duty appliances.
You may be interested in
Brady 2-Lock PP Plug Lockout, 7mm Shacklerobna marka: Brady
P.O.A.Each (bez PDV-a)