Carlo Gavazzi Solid State Relay, 49 A Load, Panel Mount, 600 V ac Load, 190 V dc, 275 V ac Control

RS kataloški broj:: 775-3180brend: Carlo GavazziProizvođački broj:: RGH1A60A41KGE
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

49 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 24 V dc

Maximum Control Voltage

190 V dc, 275 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 275 V ac, 24 → 190 V dc

Minimum Load Current

400 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

42 → 600V ac

Dimensions

35.6 x 140.5 x 110mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Height

110mm

Off State Leakage Current

3 mA

Length

35.6mm

Operating Temperature Range

-40 → +80°C

Zemlja podrijetla

Malta

Detalji o proizvodu

RGH Series Solid State Contactors

The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.

Zero Voltage Relays

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Carlo Gavazzi Solid State Relay, 49 A Load, Panel Mount, 600 V ac Load, 190 V dc, 275 V ac Control

Cena na upit

Carlo Gavazzi Solid State Relay, 49 A Load, Panel Mount, 600 V ac Load, 190 V dc, 275 V ac Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

49 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 24 V dc

Maximum Control Voltage

190 V dc, 275 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 275 V ac, 24 → 190 V dc

Minimum Load Current

400 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

42 → 600V ac

Dimensions

35.6 x 140.5 x 110mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Height

110mm

Off State Leakage Current

3 mA

Length

35.6mm

Operating Temperature Range

-40 → +80°C

Zemlja podrijetla

Malta

Detalji o proizvodu

RGH Series Solid State Contactors

The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.

Zero Voltage Relays